Part Details for MCP6004T-I/SLVAO by Microchip Technology Inc
Overview of MCP6004T-I/SLVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6004T-I/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6004T-I/SLVAOCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6004T-I/SLVAO
|
Microchip Technology Inc | QUAD Low Cost OP AMP, Projected EOL: 2034-01-18 RoHS: Compliant pbFree: Yes | 26000 |
|
$0.4300 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead SOIC - -40°C to +85°C RoHS: Compliant | 46800 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 26000 |
|
RFQ |
Part Details for MCP6004T-I/SLVAO
MCP6004T-I/SLVAO CAD Models
MCP6004T-I/SLVAO Part Data Attributes
|
MCP6004T-I/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6004T-I/SLVAO
Microchip Technology Inc
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.68 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25118.86 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6004T-I/SLVAO
This table gives cross-reference parts and alternative options found for MCP6004T-I/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6004T-I/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6004T-I/SLGVAO | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6004T-I/SLVAO vs MCP6004T-I/SLGVAO |
MCP6004T-E/SLVAO | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6004T-I/SLVAO vs MCP6004T-E/SLVAO |
MCP6004-I/SLVAO | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6004T-I/SLVAO vs MCP6004-I/SLVAO |
MCP6004-E/SL | QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6004T-I/SLVAO vs MCP6004-E/SL |
MCP6004T-E/SL | QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6004T-I/SLVAO vs MCP6004T-E/SL |