MCP6004T-E/SLVAO
Microchip Technology Inc
Description: Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14

Overview of MCP6004T-E/SLVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6004T-E/SLVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-MCP6004T-E/SLVAOCT-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # MCP6004T-E/SLVAO
Microchip Technology Inc QUAD 1.8V, 1 MHz OP, E TEMP, Projected EOL: 2034-05-30 RoHS: Compliant pbFree: Yes 7800

Alternates Available
  • 1 $0.6800
  • 25 $0.5700
  • 100 $0.5300
  • 5,000 $0.5000
$0.5000 / $0.6800 Buy Now
Onlinecomponents.com Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead SOIC - -40°C to +125°C RoHS: Compliant 13000 Factory Stock
  • 0 $0
$0 Buy Now
Ameya Holding Limited   7800
RFQ

CAD Models for MCP6004T-E/SLVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6004T-E/SLVAO by Microchip Technology Inc

MCP6004T-E/SLVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOP, SOP14,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
76 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4500 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.6 V/us
Supply Current-Max
0.68 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
25118.86
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. MCP6004T-E/SLVAO
    Microchip Technology Inc
    Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
    VS

Alternate Parts for MCP6004T-E/SLVAO

This table gives cross-reference parts and alternative options found for MCP6004T-E/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6004T-E/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6004T-I/SLGVAO Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6004T-E/SLVAO vs MCP6004T-I/SLGVAO
MCP6004-I/SLVAO Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6004T-E/SLVAO vs MCP6004-I/SLVAO
MCP6004-E/SL QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 Microchip Technology Inc MCP6004T-E/SLVAO vs MCP6004-E/SL
MCP6004T-E/SL QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 Microchip Technology Inc MCP6004T-E/SLVAO vs MCP6004T-E/SL
Part Number Description Manufacturer Compare
PTLV9004IPWR 4-Channel, 1MHz, RRIO, 1.8V to 5.5V Operational Amplifier for Cost-Optimized Systems 14-TSSOP -40 to 125 Texas Instruments MCP6004T-E/SLVAO vs PTLV9004IPWR
MCP6004-E/ST QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6004T-E/SLVAO vs MCP6004-E/ST
LMV604MT QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 Texas Instruments MCP6004T-E/SLVAO vs LMV604MT
MCP6004-I/ST QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6004T-E/SLVAO vs MCP6004-I/ST
MCP6004-E/P QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Microchip Technology Inc MCP6004T-E/SLVAO vs MCP6004-E/P
MCP6004T-E/ST QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP6004T-E/SLVAO vs MCP6004T-E/ST
MCP6004-E/SL QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 Microchip Technology Inc MCP6004T-E/SLVAO vs MCP6004-E/SL
MCP6L04T-E/SL QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc MCP6004T-E/SLVAO vs MCP6L04T-E/SL
TLV9004QDYYRQ1 Automotive-grade, quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 14-SOT-23-THIN -40 to 125 Texas Instruments MCP6004T-E/SLVAO vs TLV9004QDYYRQ1
TLV9004QDRQ1 Automotive-grade, quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 14-SOIC -40 to 125 Texas Instruments MCP6004T-E/SLVAO vs TLV9004QDRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6004T-E/SLVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6004T-E/SLVAO by Microchip Technology Inc

  • Please alert me when MCP6004T-E/SLVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6004T-E/SLVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6004T-E/SLVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6004T-E/SLVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6004T-E/SLVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6004T-E/SLVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: