Part Details for MCP6002T-I/SN(UMW) by UMW
Results Overview of MCP6002T-I/SN(UMW) by UMW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6002T-I/SN(UMW) Information
MCP6002T-I/SN(UMW) by UMW is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6002T-I/SN(UMW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1pA Dual 0.6V/us 1MHz rail-to-rail inputrail-to-rail output 4.5mV SOP-8 Operational Amplifier ROHS | 875 |
|
$0.0496 / $0.0984 | Buy Now |