Part Details for MCP6001RT-I/OTVAO by Microchip Technology Inc
Overview of MCP6001RT-I/OTVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6001RT-I/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6001RT-I/OTVAOTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6001RT-I/OTVAO
|
Microchip Technology Inc | 1.8V LOW COST OP AMP, Projected EOL: 2039-10-16 RoHS: Compliant pbFree: Yes |
6493 Alternates Available |
|
$0.2300 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 5-lead SOT-23 - -40°C to +85°C RoHS: Compliant | 6000 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP6001RT-I/OTVAO
MCP6001RT-I/OTVAO CAD Models
MCP6001RT-I/OTVAO Part Data Attributes
|
MCP6001RT-I/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6001RT-I/OTVAO
Microchip Technology Inc
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25118.86 | |
Wideband | NO | |
Width | 1.55 mm |
Alternate Parts for MCP6001RT-I/OTVAO
This table gives cross-reference parts and alternative options found for MCP6001RT-I/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6001RT-I/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6001RT-E/OT | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6001RT-I/OTVAO vs MCP6001RT-E/OT |
MCP6001RT-E/OTVAO | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6001RT-I/OTVAO vs MCP6001RT-E/OTVAO |