Part Details for MCP4902T-E/ST by Microchip Technology Inc
Results Overview of MCP4902T-E/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4902T-E/ST Information
MCP4902T-E/ST by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4902T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0099
|
Newark | Dual 8-Bit Dac With Spi Interace 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4902T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 | Buy Now |
DISTI #
MCP4902T-E/STCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92 In Stock |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
MCP4902T-E/ST
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 14 P... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2870 / $1.3750 | Buy Now |
DISTI #
579-MCP4902T-E/ST
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 8-bit DAC w/SPI interface RoHS: Compliant | 166 |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
MCP4902T-E/ST
|
Microchip Technology Inc | DUAL 8-bit DAC with SPI interface, TSSOP, Projected EOL: 2034-04-15 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
8266 Alternates Available |
|
$1.2400 / $1.7000 | Buy Now |
DISTI #
70568854
|
RS | Converters, Digital to Analog, DAC Dual 8-bit DAC w/SPI interface | Microchip Technology Inc. MCP490... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 7500 Factory Stock |
|
$1.1700 / $2.4400 | Buy Now |
|
NAC | Dual 8-bit DAC with SPI interace - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
SMC-MCP4902T-E/ST
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3083 |
|
RFQ | |
DISTI #
MCP4902T-E/ST
|
Avnet Silica | Digital to Analog Converter 2 Channels 8 bit Voltage Serial Microwire SPI 27 V to 55 V 14 Pins TSSOP... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP4902T-E/ST
MCP4902T-E/ST CAD Models
MCP4902T-E/ST Part Data Attributes
|
MCP4902T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4902T-E/ST
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MCP4902T-E/ST
This table gives cross-reference parts and alternative options found for MCP4902T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4902T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4902-E/ST | Microchip Technology Inc | $1.5398 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP4902T-E/ST vs MCP4902-E/ST |
MCP4902-E/P | Microchip Technology Inc | $1.7496 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | MCP4902T-E/ST vs MCP4902-E/P |
MCP4902T-E/P | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | MCP4902T-E/ST vs MCP4902T-E/P |
MCP4902T-E/SL | Microchip Technology Inc | $1.6200 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP4902T-E/ST vs MCP4902T-E/SL |
MCP4902-E/SL | Microchip Technology Inc | $1.6944 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP4902T-E/ST vs MCP4902-E/SL |
MCP4902T-E/ST Frequently Asked Questions (FAQ)
-
The maximum output current of the MCP4902T-E/ST is 25 mA per channel, but it's recommended to limit it to 10 mA per channel for reliable operation.
-
To ensure accurate voltage output, make sure to use a stable reference voltage, keep the output impedance low, and minimize noise on the power supply and reference voltage lines.
-
Yes, the MCP4902T-E/ST can operate with a single supply voltage, but the output voltage range will be limited to 0 to VDD. For bipolar output, a dual supply voltage is required.
-
The settling time of the MCP4902T-E/ST is typically around 10 μs, but it can vary depending on the output voltage, load capacitance, and other factors.
-
The MCP4902T-E/ST can be interfaced with a microcontroller using a SPI interface. The microcontroller sends the desired output voltage data to the MCP4902T-E/ST, which then generates the corresponding analog output voltage.