Part Details for MCP48FEB04T-20E/MQ by Microchip Technology Inc
Overview of MCP48FEB04T-20E/MQ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP48FEB04T-20E/MQ
MCP48FEB04T-20E/MQ CAD Models
MCP48FEB04T-20E/MQ Part Data Attributes
|
MCP48FEB04T-20E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FEB04T-20E/MQ
Microchip Technology Inc
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.484 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N20 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP48FEB04T-20E/MQ
This table gives cross-reference parts and alternative options found for MCP48FEB04T-20E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FEB04T-20E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48FEB04-E/MQ | D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20 | Microchip Technology Inc | MCP48FEB04T-20E/MQ vs MCP48FEB04-E/MQ |
MCP48FEB04-20E/ST | D/A Converter | Microchip Technology Inc | MCP48FEB04T-20E/MQ vs MCP48FEB04-20E/ST |
MCP48FEB04-20E/MQ | D/A Converter | Microchip Technology Inc | MCP48FEB04T-20E/MQ vs MCP48FEB04-20E/MQ |
MCP48FEB04T-20E/ST | D/A Converter | Microchip Technology Inc | MCP48FEB04T-20E/MQ vs MCP48FEB04T-20E/ST |