Part Details for MCP48CVB22-E/MG by Microchip Technology Inc
Results Overview of MCP48CVB22-E/MG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP48CVB22-E/MG Information
MCP48CVB22-E/MG by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP48CVB22-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1521
|
Newark | Spi, Dual Channel, 12-Bit, Volatile 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP48CVB22-... more RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 | Buy Now |
DISTI #
MCP48CVB22-E/MG-ND
|
DigiKey | IC DAC 12BIT 16QFN Min Qty: 240 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4400 | Buy Now |
DISTI #
MCP48CVB22-E/MG
|
Avnet Americas | 12-Bit Digital-to-Analog Converter 1 LSB INL Dual Voltage Outputs with SPI Interface 16-Pin QFN Tube... more RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4336 / $2.6000 | Buy Now |
DISTI #
579-MCP48CVB22-E/MG
|
Mouser Electronics | Digital to Analog Converters - DAC SPI, Dual Channel, 12-Bit, Volatile RoHS: Compliant | 208 |
|
$2.4400 / $3.2300 | Buy Now |
DISTI #
MCP48CVB22-E/MG
|
Microchip Technology Inc | 12-bit, Dual Channel Volatile DAC with SPI Interface, QFN, Projected EOL: 2044-02-18 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.3400 / $3.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$2.5100 / $2.5800 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 12-bit - 16-Pin QFN EP - Tube RoHS: Compliant | 0 |
|
$2.1500 / $2.6400 | Buy Now |
DISTI #
MCP48CVB22-E/MG
|
TME | IC: D/A converter, 12bit, Ch: 2, 1.8÷5.5V, QFN16, -40÷125°C, 60kHz Min Qty: 1 | 0 |
|
$2.6000 / $3.4600 | RFQ |
|
NAC | SPI, Dual Channel, 12-Bit, Volatile - Package: 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
$2.5400 / $3.0600 | Buy Now |
|
Master Electronics | DAC - 2-Channel - 12-bit - 16-Pin QFN EP - Tube RoHS: Compliant | 0 |
|
$2.1500 / $2.6400 | Buy Now |
Part Details for MCP48CVB22-E/MG
MCP48CVB22-E/MG CAD Models
MCP48CVB22-E/MG Part Data Attributes
|
MCP48CVB22-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CVB22-E/MG
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MCP48CVB22-E/MG
This table gives cross-reference parts and alternative options found for MCP48CVB22-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48CVB22-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP48CVB21-E/MG | Microchip Technology Inc | $1.5898 | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | MCP48CVB22-E/MG vs MCP48CVB21-E/MG |
MCP48CVB22T-E/MG | Microchip Technology Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | MCP48CVB22-E/MG vs MCP48CVB22T-E/MG |
MCP48CVB21T-E/MF | Microchip Technology Inc | Check for Price | D/A Converter | MCP48CVB22-E/MG vs MCP48CVB21T-E/MF |
MCP48CVB21-E/MF | Microchip Technology Inc | $1.5898 | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10 | MCP48CVB22-E/MG vs MCP48CVB21-E/MF |
MCP48CVB21-E/UN | Microchip Technology Inc | $1.5898 | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | MCP48CVB22-E/MG vs MCP48CVB21-E/UN |
MCP48CVB21T-E/MG | Microchip Technology Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | MCP48CVB22-E/MG vs MCP48CVB21T-E/MG |
MCP48CVB22T-E/UN | Microchip Technology Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | MCP48CVB22-E/MG vs MCP48CVB22T-E/UN |
MCP48CVB22T-E/MF | Microchip Technology Inc | Check for Price | D/A Converter | MCP48CVB22-E/MG vs MCP48CVB22T-E/MF |