-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP48CVB12-E/UN by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1517
|
Newark | Spi, Dual Channel, 10-Bit, Volatile 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP48CVB12-E/U... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
MCP48CVB12-E/UN-ND
|
DigiKey | IC DAC 10BIT 10MSOP Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
MCP48CVB12-E/UN
|
Avnet Americas | 10-Bit Digital-to-Analog Converter 1 LSB INL Dual Voltage Outputs with SPI Interface 10-Pin MSOP Tub... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6497 / $1.7625 | Buy Now |
DISTI #
579-MCP48CVB12-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC SPI, Dual Channel, 10-Bit, Volatile RoHS: Compliant | 195 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
V99:2348_22540143
|
Arrow Electronics | DAC 2-CH Resistor-String 10-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1926 | Americas - 243 |
|
$0.3451 / $1.8135 | Buy Now |
DISTI #
MCP48CVB12-E/UN
|
Microchip Technology Inc | 10-bit, Dual Channel Volatile DAC with SPI Interface, MSOP, Projected EOL: 2044-02-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.5900 / $2.2000 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 10-bit - 10-Pin MSOP - Tube RoHS: Compliant | 0 |
|
$1.4600 / $1.6700 | Buy Now |
DISTI #
33958881
|
Verical | DAC 2-CH Resistor-String 10-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1926 | Americas - 243 |
|
$0.3451 | Buy Now |
DISTI #
MCP48CVB12-E/UN
|
TME | IC: D/A converter, 10bit, Ch: 2, 1.8÷5.5V, MSOP10, -40÷125°C, 60kHz Min Qty: 1 | 0 |
|
$1.8100 / $2.3700 | RFQ |
|
NAC | SPI, Dual Channel, 10-Bit, Volatile - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.7600 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP48CVB12-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CVB12-E/UN
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP48CVB12-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48CVB12-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP48CVB11-E/UN | Microchip Technology Inc | $1.0521 | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | MCP48CVB12-E/UN vs MCP48CVB11-E/UN |
MCP48CVB11T-E/UN | Microchip Technology Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | MCP48CVB12-E/UN vs MCP48CVB11T-E/UN |
MCP48CVB11-E/MG | Microchip Technology Inc | $1.0521 | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | MCP48CVB12-E/UN vs MCP48CVB11-E/MG |
MCP48CVB11-E/MF | Microchip Technology Inc | $1.0521 | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10 | MCP48CVB12-E/UN vs MCP48CVB11-E/MF |
MCP48CVB12T-E/MF | Microchip Technology Inc | Check for Price | D/A Converter | MCP48CVB12-E/UN vs MCP48CVB12T-E/MF |
MCP48CVB12T-E/MG | Microchip Technology Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | MCP48CVB12-E/UN vs MCP48CVB12T-E/MG |
MCP48CVB11T-E/MG | Microchip Technology Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | MCP48CVB12-E/UN vs MCP48CVB11T-E/MG |
MCP48CVB12-E/MG | Microchip Technology Inc | $1.7888 | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | MCP48CVB12-E/UN vs MCP48CVB12-E/MG |