Datasheets
MCP48CMD11T-E/MG by: Microchip Technology Inc

D/A Converter

Part Details for MCP48CMD11T-E/MG by Microchip Technology Inc

Overview of MCP48CMD11T-E/MG by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP48CMD11T-E/MG

Part # Distributor Description Stock Price Buy
DISTI # 51AK4547
Newark Dac- Spi, Single Channel, 10-Bit 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP48CMD11T-E/MG RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.1600
$1.1600 Buy Now
DISTI # 150-MCP48CMD11T-E/MGCT-ND
DigiKey IC DAC 10BIT V-OUT 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.5400
  • 3,300 $1.1600
$1.1600 / $1.5400 Buy Now
DISTI # MCP48CMD11T-E/MG
Avnet Americas DAC 1-Channel Resistor-Ladder 10-bit 16-Pin QFN T/R - Tape and Reel (Alt: MCP48CMD11T-E/MG) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.5400
  • 25 $1.2800
  • 100 $1.1600
$1.1600 / $1.5400 Buy Now
DISTI # 579-MCP48CMD11T-E/MG
Mouser Electronics Digital to Analog Converters - DAC DAC- SPI, Single Channel, 10-Bit RoHS: Compliant 0
  • 3,300 $1.1600
$1.1600 Order Now
DISTI # MCP48CMD11T-E/MG
Microchip Technology Inc SPI Single 10-Bit Non-Volatile, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.5400
  • 25 $1.2800
  • 100 $1.1600
  • 1,000 $1.1300
  • 5,000 $1.1200
$1.1200 / $1.5400 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $1.2100
$1.2100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 825 $2.8600
  • 1,650 $1.5100
  • 2,475 $1.0600
  • 3,300 $1.0400
$1.0400 / $2.8600 Buy Now
NAC DAC- SPI, Single Channel, 10-Bit, 16 QFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $1.5400
  • 100 $1.3900
  • 500 $1.2800
  • 1,000 $1.2500
$1.2500 / $1.5400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 825 $2.8600
  • 1,650 $1.5100
  • 2,475 $1.0600
  • 3,300 $1.0400
$1.0400 / $2.8600 Buy Now

Part Details for MCP48CMD11T-E/MG

MCP48CMD11T-E/MG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP48CMD11T-E/MG Part Data Attributes

MCP48CMD11T-E/MG Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP48CMD11T-E/MG Microchip Technology Inc D/A Converter
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code S-PQCC-N16
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.000244141%
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.9 mm
Settling Time-Nom (tstl) 4 µs
Supply Current-Max 1.27 mA
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP48CMD11T-E/MG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP48CMD11T-E/MG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP48CMD11T-E/MG would you like to use for your alert(s)?
  • Please alert me when MCP48CMD11T-E/MG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP48CMD11T-E/MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP48CMD11T-E/MG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP48CMD11T-E/MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP48CMD11T-E/MG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP48CMD11T-E/MG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: