-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4821-E/SN by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8925
|
Newark | Da Converter, 12Bit, Soic-8, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Ser... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$2.5100 / $3.3300 | Buy Now |
DISTI #
MCP4821-E/SN-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
80 In Stock |
|
$2.4100 / $3.2000 | Buy Now |
DISTI #
58M8925
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 8 Pi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk |
2 Partner Stock |
|
$2.5100 / $3.3300 | Buy Now |
DISTI #
58M8925
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 8 Pi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk |
2 Partner Stock |
|
$2.5100 / $3.3300 | Buy Now |
DISTI #
MCP4821-E/SN
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 8 Pi... more RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4102 / $2.5750 | Buy Now |
DISTI #
MCP4821-E/SN
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 8 Pi... more RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4102 / $2.5750 | Buy Now |
DISTI #
579-MCP4821-E/SN
|
Mouser Electronics | Digital to Analog Converters - DAC Single 12-bit DAC RoHS: Compliant | 974 |
|
$2.4100 / $3.2000 | Buy Now |
DISTI #
E54:1762_00013595
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Date Code: 2329 | Europe - 100 |
|
$2.1630 | Buy Now |
DISTI #
MCP4821-E/SN
|
Microchip Technology Inc | Voltage Out 12 bit DAC, Single channel w/Internal Reference, SOIC, Projected EOL: 2034-06-15 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
50 Alternates Available |
|
$2.3000 / $3.2000 | Buy Now |
DISTI #
70046973
|
RS | SINGLE 12-BIT DAC WITH SPI INTERACE AND INTERNAL VREF, SOIC-8 | Microchip Technology Inc. MCP4821-E/... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4821-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4821-E/SN
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.2929% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4821-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4821-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5712EUT+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | MCP4821-E/SN vs MAX5712EUT+ |
MCP4821-E/MC | Microchip Technology Inc | $1.7280 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4821-E/SN vs MCP4821-E/MC |
MAX5712EUT+T | Maxim Integrated Products | $3.0057 | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | MCP4821-E/SN vs MAX5712EUT+T |
MCP4821-E/MS | Microchip Technology Inc | $2.4851 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8 | MCP4821-E/SN vs MCP4821-E/MS |
MCP4821T-E/MC | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4821-E/SN vs MCP4821T-E/MC |
MCP4821T-E/MS | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8 | MCP4821-E/SN vs MCP4821T-E/MS |
MAX5712AUT+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, SOT-23, 6 PIN | MCP4821-E/SN vs MAX5712AUT+ |
MAX5712AUT+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, SOT-23, 6 PIN | MCP4821-E/SN vs MAX5712AUT+T |
MAX5712AUT | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MO-178AB, SOT-23, 6 PIN | MCP4821-E/SN vs MAX5712AUT |
The maximum output current of the MCP4821 is 25 mA per channel.
To ensure accurate voltage output, make sure to use a stable reference voltage, minimize noise on the power supply lines, and use a low-pass filter to remove high-frequency noise from the output.
The settling time of the MCP4821 is typically around 10 μs, but this can vary depending on the output voltage, load capacitance, and other factors.
While the MCP4821 is primarily designed as a voltage source, it can be used as a current source with some external circuitry. However, this is not a recommended use case, and the device may not be optimized for current sourcing applications.
The MCP4821 can be interfaced with a microcontroller using a serial interface (SPI or I2C). The microcontroller sends digital data to the MCP4821, which then converts the data to an analog voltage output.