Part Details for MCP4811-E/MS by Microchip Technology Inc
Results Overview of MCP4811-E/MS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4811-E/MS Information
MCP4811-E/MS by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4811-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4495
|
Newark | Da Converter, 10Bit, Msop-8, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:Spi, Suppl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$1.6800 / $2.2400 | Buy Now |
DISTI #
MCP4811-E/MS-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
137 In Stock |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
MCP4811-E/MS
|
Avnet Americas | DAC 1-CH Resistor-String 10-bit 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4811-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6146 / $1.7250 | Buy Now |
DISTI #
579-MCP4811-E/MS
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 10bit DAC w/SPI interface intnl Vref RoHS: Compliant | 375 |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
MCP4811-E/MS
|
Microchip Technology Inc | Single 10-bit DAC with SPI interface and internal Vref, MSOP, Projected EOL: 2034-04-16 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
1930 Alternates Available |
|
$1.5500 / $2.1500 | Buy Now |
DISTI #
70388617
|
RS | Microchip MCP4811-E/MS, 10 bit Serial DAC, 8-Pin MSOP | Microchip Technology Inc. MCP4811-E/MS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $2.8800 | RFQ |
|
Future Electronics | MCP4811 Series 1 Ch 10-Bit Voltage Output Digital-to-Analog Converter-MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$1.6700 / $1.7400 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 10-bit - Automotive - 8-Pin MSOP - Tube RoHS: Compliant | 1890 Factory Stock |
|
$1.3500 / $1.5500 | Buy Now |
DISTI #
MCP4811-E/MS
|
TME | IC: D/A converter, 10bit, Ch: 1, 2.7÷5.5V, MSOP8, -40÷125°C Min Qty: 1 | 256 |
|
$1.7000 / $2.1000 | Buy Now |
|
NAC | Single 10-bit DAC with SPI interace and internal Vref - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.7200 / $2.1200 | Buy Now |
Part Details for MCP4811-E/MS
MCP4811-E/MS CAD Models
MCP4811-E/MS Part Data Attributes
|
MCP4811-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4811-E/MS
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.34179% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP4811-E/MS
This table gives cross-reference parts and alternative options found for MCP4811-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4811-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4811-E/MC | Microchip Technology Inc | $1.2424 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4811-E/MS vs MCP4811-E/MC |
MCP4811-E/P | Microchip Technology Inc | $1.6080 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MCP4811-E/MS vs MCP4811-E/P |