-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4802-E/P by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3131
|
Newark | Da Converter, 8Bit, Dip-8, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Spi, Supply V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4020 |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
MCP4802-E/P-ND
|
DigiKey | IC DAC 8BIT V-OUT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
149 In Stock |
|
$1.6000 / $2.1100 | Buy Now |
DISTI #
MCP4802-E/P
|
Avnet Americas | DAC 2-CH Resistor-String 8-bit 8-Pin PDIP Tube - Rail/Tube (Alt: MCP4802-E/P) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6029 / $1.7125 | Buy Now |
DISTI #
579-MCP4802-E/P
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 8-bit DAC w/SPI interface intnl Vref RoHS: Compliant | 564 |
|
$1.6000 / $2.1100 | Buy Now |
DISTI #
MCP4802-E/P
|
Microchip Technology Inc | DUAL 8-bit DAC with SPI interface and internal Vref, PDIP, Projected EOL: 2034-04-15 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1261 Alternates Available |
|
$1.5300 / $2.1100 | Buy Now |
DISTI #
70388610
|
RS | Microchip MCP4802-E/P, 2-channel 8 bit Serial DAC, 8-Pin PDIP | Microchip Technology Inc. MCP4802-E/... more RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.9600 | RFQ |
|
Future Electronics | MCP4802 Series 2 Ch 8-Bit Voltage Output Digital-to-Analog Converter-PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$1.6600 / $1.7300 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 8-bit - Automotive - 8-Pin PDIP - Tube RoHS: Compliant | 1260 Factory Stock |
|
$1.3900 / $1.6300 | Buy Now |
|
Bristol Electronics | 2280 |
|
RFQ | ||
|
Quest Components | 1824 |
|
$1.7100 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4802-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4802-E/P
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Linearity Error-Max (EL) | 0.39% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |