Part Details for MCP47FVB21A2-E/ST by Microchip Technology Inc
Overview of MCP47FVB21A2-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP47FVB21A2-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0609
|
Newark | Single Channel, 12-Bit, Volatile, I2C Dac 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP47FVB21A2-E/ST RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
MCP47FVB21A2-E/ST-ND
|
DigiKey | IC DAC 12BIT V-OUT 8TSSOP Min Qty: 300 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3000 | Buy Now |
DISTI #
MCP47FVB21A2-E/ST
|
Avnet Americas | SINGLE CHANNEL, 12-BIT, VOLATILE, I2C DAC - Rail/Tube (Alt: MCP47FVB21A2-E/ST) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.7300 | Buy Now |
DISTI #
579-MCP47FVB21A2EST
|
Mouser Electronics | Digital to Analog Converters - DAC Single channel 12bit volatile, I2C DAC RoHS: Compliant | 0 |
|
$1.3000 / $1.7300 | Order Now |
DISTI #
MCP47FVB21A2-E/ST
|
Microchip Technology Inc | 12-bit Volatile Single Channel DAC with I2C Interface, Projected EOL: 2039-12-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2500 / $1.7300 | Buy Now |
DISTI #
70568480
|
RS | Single channel, 12-bit, volatile, I2C DAC | Microchip Technology Inc. MCP47FVB21A2-E/ST RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 12-bit - 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$1.1400 / $1.3600 | Buy Now |
|
NAC | Single channel, 12-bit, volatile, I2C DAC - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.4000 / $1.7200 | Buy Now |
|
Master Electronics | DAC - 1-Channel - 12-bit - 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$1.1400 / $1.3600 | Buy Now |
Part Details for MCP47FVB21A2-E/ST
MCP47FVB21A2-E/ST CAD Models
MCP47FVB21A2-E/ST Part Data Attributes
|
MCP47FVB21A2-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FVB21A2-E/ST
Microchip Technology Inc
12-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
kg CO2e/kg | 12.2 | |
Average Weight (mg) | 40.65 | |
CO2e (mg) | 495.93 | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2019-01-27 22:14:15 | |
Category CO2 Kg | 12.2 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP47FVB21A2-E/ST
This table gives cross-reference parts and alternative options found for MCP47FVB21A2-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FVB21A2-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47FVB21A1T-E/ST | 12-BIT DAC | Microchip Technology Inc | MCP47FVB21A2-E/ST vs MCP47FVB21A1T-E/ST |
MCP47FVB21A1-E/ST | 12-BIT DAC | Microchip Technology Inc | MCP47FVB21A2-E/ST vs MCP47FVB21A1-E/ST |
MCP47FVB21A0T-E/ST | 12-BIT DAC | Microchip Technology Inc | MCP47FVB21A2-E/ST vs MCP47FVB21A0T-E/ST |