-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-BIT DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0597
|
Newark | Dual Channel, 10-Bit, Volatile, I2C Dac 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP47FVB12A0-E/ST RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
MCP47FVB12A0-E/ST-ND
|
DigiKey | IC DAC 10BIT V-OUT 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1434 In Stock |
|
$1.5400 / $2.0500 | Buy Now |
DISTI #
MCP47FVB12A0-E/ST
|
Avnet Americas | DUAL CHANNEL, 10-BIT, VOLATILE, I2C DAC - Rail/Tube (Alt: MCP47FVB12A0-E/ST) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $2.0500 | Buy Now |
DISTI #
579-MCP47FVB12A0EST
|
Mouser Electronics | Digital to Analog Converters - DAC Dual channel 10bit volatile, I2C DAC RoHS: Compliant | 522 |
|
$1.5400 / $2.0500 | Buy Now |
DISTI #
MCP47FVB12A0-E/ST
|
Microchip Technology Inc | 10-bit Volatile Dual Channel DAC with I2C Interface, Projected EOL: 2039-12-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4800 / $2.0500 | Buy Now |
DISTI #
70568544
|
RS | Dual channel, 10-bit, volatile, I2C DAC | Microchip Technology Inc. MCP47FVB12A0-E/ST RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 10-bit - 8-Pin TSSOP - Tube RoHS: Compliant |
800 In Stock |
|
$1.3200 / $1.4900 | Buy Now |
DISTI #
76465155
|
Verical | DAC 2-CH Resistor-String 10-bit 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2401 | Americas - 800 |
|
$1.7420 / $1.9370 | Buy Now |
|
NAC | Dual channel, 10-bit, volatile, I2C DAC - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.6300 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47FVB12A0-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FVB12A0-E/ST
Microchip Technology Inc
10-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP47FVB12A0-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FVB12A0-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47FVB12A2T-E/ST | 10-BIT DAC | Microchip Technology Inc | MCP47FVB12A0-E/ST vs MCP47FVB12A2T-E/ST |
MCP47FVB12A3-E/ST | 10-BIT DAC | Microchip Technology Inc | MCP47FVB12A0-E/ST vs MCP47FVB12A3-E/ST |
MCP47FVB12A2-E/ST | 10-BIT DAC | Microchip Technology Inc | MCP47FVB12A0-E/ST vs MCP47FVB12A2-E/ST |