Datasheets
MCP47CVD01T-E/MF by: Microchip Technology Inc

D/A Converter

Part Details for MCP47CVD01T-E/MF by Microchip Technology Inc

Overview of MCP47CVD01T-E/MF by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP47CVD01T-E/MF

Part # Distributor Description Stock Price Buy
DISTI # 51AK4498
Newark Dac- I2C, Single Channel, 8-Bit 10 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP47CVD01T-E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.7300
$0.7300 Buy Now
DISTI # 150-MCP47CVD01T-E/MFCT-ND
DigiKey IC DAC 8BIT V-OUT 10DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3217
In Stock
  • 1 $0.9700
  • 25 $0.8100
  • 100 $0.7300
  • 3,300 $0.7300
$0.7300 / $0.9700 Buy Now
DISTI # MCP47CVD01T-E/MF
Avnet Americas DAC 1-Channel Resistor-Ladder 8-bit 10-Pin DFN T/R - Tape and Reel (Alt: MCP47CVD01T-E/MF) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $0.9700
  • 25 $0.8100
  • 100 $0.7300
$0.7300 / $0.9700 Buy Now
DISTI # 579-MCP47CVD01T-E/MF
Mouser Electronics Digital to Analog Converters - DAC DAC- I2C, Single Channel, 8-Bit RoHS: Compliant 0
  • 3,300 $0.7300
$0.7300 Order Now
DISTI # MCP47CVD01T-E/MF
Microchip Technology Inc 8-bit, Single Channel Volatile DAC with I2C Interface, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes 3300

Alternates Available
  • 1 $0.9700
  • 25 $0.8100
  • 100 $0.7300
  • 1,000 $0.7200
  • 5,000 $0.7000
$0.7000 / $0.9700 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.7350
$0.7350 Buy Now
Onlinecomponents.com   RoHS: Compliant 3300 Factory Stock
  • 825 $1.4040
  • 1,650 $0.8640
  • 2,475 $0.6840
  • 3,300 $0.6700
$0.6700 / $1.4040 Buy Now
NAC DAC- I2C, Single Channel, 8-Bit, 10 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $0.9400
  • 100 $0.8500
  • 500 $0.7800
  • 1,000 $0.7600
$0.7600 / $0.9400 Buy Now
Master Electronics   RoHS: Compliant 3300 Factory Stock
  • 825 $1.4040
  • 1,650 $0.8640
  • 2,475 $0.6840
  • 3,300 $0.6700
$0.6700 / $1.4040 Buy Now

Part Details for MCP47CVD01T-E/MF

MCP47CVD01T-E/MF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP47CVD01T-E/MF Part Data Attributes

MCP47CVD01T-E/MF Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP47CVD01T-E/MF Microchip Technology Inc D/A Converter
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 7 Weeks
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code S-PDSO-N10
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.0390625%
Number of Bits 8
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.12,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm
Settling Time-Nom (tstl) 4 µs
Supply Current-Max 0.55 mA
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP47CVD01T-E/MF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP47CVD01T-E/MF by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP47CVD01T-E/MF would you like to use for your alert(s)?
  • Please alert me when MCP47CVD01T-E/MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP47CVD01T-E/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP47CVD01T-E/MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP47CVD01T-E/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP47CVD01T-E/MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP47CVD01T-E/MF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: