Part Details for MCP47CVD01-E/UN by Microchip Technology Inc
Results Overview of MCP47CVD01-E/UN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP47CVD01-E/UN Information
MCP47CVD01-E/UN by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP47CVD01-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4497
|
Newark | Dac- I2C, Single Channel, 8-Bit 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP47CVD01-E/UN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now |
DISTI #
150-MCP47CVD01-E/UN-ND
|
DigiKey | IC DAC 8BIT V-OUT 10MSOP Min Qty: 500 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
MCP47CVD01-E/UN
|
Avnet Americas | DAC 1-Channel Resistor-Ladder 8-bit 10-Pin MSOP - Rail/Tube (Alt: MCP47CVD01-E/UN) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.7137 / $0.7625 | Buy Now |
DISTI #
579-MCP47CVD01-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC DAC- I2C, Single Channel, 8-Bit RoHS: Compliant | 0 |
|
$0.7300 / $0.9700 | Order Now |
DISTI #
MCP47CVD01-E/UN
|
Microchip Technology Inc | 8-bit, Single Channel Volatile DAC with I2C Interface, MSOP, Projected EOL: 2049-06-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube |
201 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$0.6570 / $0.7710 | Buy Now |
DISTI #
MCP47CVD01-E/UN
|
TME | IC: D/A converter, 8bit, 3.4Msps, Ch: 1, 1.8÷5.5V, MSOP10, -40÷125°C Min Qty: 1 | 0 |
|
$0.8200 / $1.0500 | RFQ |
|
NAC | DAC- I2C, Single Channel, 8-Bit, 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$0.6570 / $0.7710 | Buy Now |
Part Details for MCP47CVD01-E/UN
MCP47CVD01-E/UN CAD Models
MCP47CVD01-E/UN Part Data Attributes
|
MCP47CVD01-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CVD01-E/UN
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0390625% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |