Part Details for MCP47CVB24T-20E/ST by Microchip Technology Inc
Overview of MCP47CVB24T-20E/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MCP47CVB24T-20E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1220
|
Newark | Quad Channel, 12-Bit, Volatile, I2C Dac 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP47CVB24T-20E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6800 | Buy Now |
DISTI #
150-MCP47CVB24T-20E/STCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4997 In Stock |
|
$5.6800 / $7.5000 | Buy Now |
DISTI #
MCP47CVB24T-20E/ST
|
Avnet Americas | QUAD CHANNEL, 12-BIT, VOLATILE, I2C DAC - Tape and Reel (Alt: MCP47CVB24T-20E/ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.6800 / $7.5000 | Buy Now |
DISTI #
579-MCP47CVB24T20EST
|
Mouser Electronics | Digital to Analog Converters - DAC Quad Channel, 12-Bit , volatile, I2C DAC | 0 |
|
$5.6800 | Order Now |
DISTI #
MCP47CVB24T-20E/ST
|
Microchip Technology Inc | I2C Quad 12-Bit Volatile, Projected EOL: 2049-06-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.4300 / $7.5000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $15.1800 | Buy Now |
|
NAC | Quad Channel, 12-Bit, volatile, I2C DAC, 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.8900 / $7.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1700 / $15.1800 | Buy Now |
Part Details for MCP47CVB24T-20E/ST
MCP47CVB24T-20E/ST CAD Models
MCP47CVB24T-20E/ST Part Data Attributes
|
MCP47CVB24T-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CVB24T-20E/ST
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.024414% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 1.09 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |