-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1486
|
Newark | I2C, Dual Channel, 10-Bit, Volatile 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP47CVB12-E/MG Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
MCP47CVB12-E/MG-ND
|
DigiKey | IC DAC 10BIT V-OUT 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
28 In Stock |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
MCP47CVB12-E/MG
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 10-bit 16-Pin QFN Tube - Rail/Tube (Alt: MCP47CVB12-E/MG) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
579-MCP47CVB12-E/MG
|
Mouser Electronics | Digital to Analog Converters - DAC 10-bit, Dual Channel Volatile DAC with I2C Interface RoHS: Compliant | 334 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
V36:1790_22540118
|
Arrow Electronics | DAC 2-CH Resistor-String 10-bit 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Americas - 38 |
|
$1.6460 | Buy Now |
DISTI #
MCP47CVB12-E/MG
|
Microchip Technology Inc | 10-bit, Dual Channel Volatile DAC with I2C Interface, Projected EOL: 2044-08-27 RoHS: Compliant pbFree: Yes |
920 Alternates Available |
|
$1.5900 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 840 Factory Stock |
|
$1.4500 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47CVB12-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CVB12-E/MG
Microchip Technology Inc
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-09-26 | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.85 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP47CVB12-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47CVB12-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47CVB12T-E/MG | D/A Converter | Microchip Technology Inc | MCP47CVB12-E/MG vs MCP47CVB12T-E/MG |
MCP47CVB12-E/MF | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10 | Microchip Technology Inc | MCP47CVB12-E/MG vs MCP47CVB12-E/MF |
MCP47CVB12-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP47CVB12-E/MG vs MCP47CVB12-E/UN |
MCP47CVB12T-E/UN | D/A Converter | Microchip Technology Inc | MCP47CVB12-E/MG vs MCP47CVB12T-E/UN |