Datasheets
MCP4728A1T-E/UN by: Microchip Technology Inc

SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10

Part Details for MCP4728A1T-E/UN by Microchip Technology Inc

Overview of MCP4728A1T-E/UN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP4728A1T-E/UN

Part # Distributor Description Stock Price Buy
DISTI # 02AH4492
Newark Dac, 12Bit, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:I2C, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip MCP4728A1T-E/UN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4550
  • 1 $2.5400
  • 10 $2.4900
  • 25 $2.2900
  • 50 $2.1400
  • 100 $1.9900
$1.9900 / $2.5400 Buy Now
DISTI # 06W2878
Newark Quad, 12-Bit Nv Dac With I2C Interface 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP4728A1T-E/UN Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.9700
$1.9700 Buy Now
DISTI # MCP4728A1T-E/UNCT-ND
DigiKey IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4809
In Stock
  • 1 $2.5000
  • 25 $2.0900
  • 100 $1.9100
  • 2,500 $1.9100
$1.9100 / $2.5000 Buy Now
DISTI # MCP4728A1T-E/UN
Avnet Americas DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R - Tape and Reel (Alt: MCP4728A1T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.5000
  • 25 $2.0900
  • 100 $1.9100
$1.9100 / $2.5000 Buy Now
DISTI # 579-MCP4728A1T-E/UN
Mouser Electronics Digital to Analog Converters - DAC Quad, 12-bit NV DAC with I2C interface RoHS: Compliant 8004
  • 1 $2.5000
  • 25 $2.0900
  • 100 $1.9100
$1.9100 / $2.5000 Buy Now
DISTI # V72:2272_06446795
Arrow Electronics DAC 4-CH Resistor-String 12-bit Automotive AEC-Q100 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2319 Container: Cut Strips Americas - 11993
  • 1 $2.3660
  • 10 $2.3450
  • 25 $2.3150
  • 100 $2.2850
  • 250 $2.2550
  • 500 $2.2260
  • 1,000 $2.1960
  • 3,000 $2.1660
  • 6,000 $2.1360
$2.1360 / $2.3660 Buy Now
DISTI # E54:1762_04260539
Arrow Electronics DAC 4-CH Resistor-String 12-bit Automotive AEC-Q100 10-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Europe - 2500
  • 2,500 $1.9150
$1.9150 Buy Now
DISTI # MCP4728A1T-E/UN
Microchip Technology Inc Quad, 12-bit NV DAC with I2C interface, Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes 13177

Alternates Available
  • 1 $2.5000
  • 25 $2.0900
  • 100 $1.9100
  • 1,000 $1.8400
  • 5,000 $1.8200
$1.8200 / $2.5000 Buy Now
DISTI # 70453451
RS Quad, 12-bit NV DAC w/ I2C interface10 MSOP 3x3mm T/R | Microchip Technology Inc. MCP4728A1T-E/UN RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,500 $3.4900
  • 12,500 $3.3200
  • 25,000 $3.1400
  • 50,000 $2.9700
$2.9700 / $3.4900 RFQ
Onlinecomponents.com DAC - 4-Channel - 12-bit - Automotive - 10-Pin MSOP - Tape&Reel RoHS: Compliant 2500 In Stock
  • 250 $1.8700
  • 500 $1.8600
  • 1,000 $1.8500
  • 2,500 $1.8400
  • 5,000 $1.8400
  • 7,500 $1.8300
  • 10,000 $1.8200
  • 15,000 $1.8100
$1.8100 / $1.8700 Buy Now
DISTI # MCP4728A1T-E/UN
Avnet Americas DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R - Tape and Reel (Alt: MCP4728A1T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.5000
  • 25 $2.0900
  • 100 $1.9100
$1.9100 / $2.5000 Buy Now
Ameya Holding Limited MCP4728 Series 4 Channel 5.5 V 12-Bit I2C Surface Mount D/A Converter - MSOP-10 13677
RFQ
NAC Quad, 12-bit NV DAC with I2C interface - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 10000
  • 1 $2.4900
  • 100 $2.2500
  • 500 $2.0800
  • 1,000 $2.0200
$2.0200 / $2.4900 Buy Now
DISTI # MCP4728A1T-E/UN
Avnet Silica DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R (Alt: MCP4728A1T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP4728A1T-E/UN
EBV Elektronik DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R (Alt: MCP4728A1T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC 6us I2C 2.7V5.5V 12Bit MSOP-10 Digital To Analog Converters (DACs) ROHS 9
  • 1 $2.6902
  • 10 $2.6261
  • 30 $2.5843
  • 100 $2.5410
$2.5410 / $2.6902 Buy Now
Master Electronics DAC - 4-Channel - 12-bit - Automotive - 10-Pin MSOP - Tape&Reel RoHS: Compliant 2500 In Stock
  • 250 $1.8700
  • 500 $1.8600
  • 1,000 $1.8500
  • 2,500 $1.8400
  • 5,000 $1.8400
  • 7,500 $1.8300
  • 10,000 $1.8200
  • 15,000 $1.8100
$1.8100 / $1.8700 Buy Now

Part Details for MCP4728A1T-E/UN

MCP4728A1T-E/UN CAD Models

MCP4728A1T-E/UN Part Data Attributes:

MCP4728A1T-E/UN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP4728A1T-E/UN Microchip Technology Inc SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.3174%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Settling Time-Nom (tstl) 6 µs
Supply Current-Max 1.4 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for MCP4728A1T-E/UN

This table gives cross-reference parts and alternative options found for MCP4728A1T-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4728A1T-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP4728A1-E/UN SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4728A1T-E/UN vs MCP4728A1-E/UN
Part Number Description Manufacturer Compare
MCP4728A6T-E/UN SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4728A1T-E/UN vs MCP4728A6T-E/UN
AD5621AKSZ-500RL7 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC, SPI Interface in LFCSP and SC70 Analog Devices Inc MCP4728A1T-E/UN vs AD5621AKSZ-500RL7
MCP4728A3-E/UN SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4728A1T-E/UN vs MCP4728A3-E/UN
MCP4728A0T-E/UN SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4728A1T-E/UN vs MCP4728A0T-E/UN
MCP4728A6-E/UN SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4728A1T-E/UN vs MCP4728A6-E/UN
MCP4728A7-E/UN SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4728A1T-E/UN vs MCP4728A7-E/UN
MCP4728A1-E/UN SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4728A1T-E/UN vs MCP4728A1-E/UN
MCP4728A2T-E/UN SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4728A1T-E/UN vs MCP4728A2T-E/UN
AD5621AKSZ-REEL7 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC, SPI Interface in LFCSP and SC70 Analog Devices Inc MCP4728A1T-E/UN vs AD5621AKSZ-REEL7
MCP4728A4-E/UN SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4728A1T-E/UN vs MCP4728A4-E/UN

MCP4728A1T-E/UN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4728A1T-E/UN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4728A1T-E/UN by Microchip Technology Inc

  • Please alert me when MCP4728A1T-E/UN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP4728A1T-E/UN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4728A1T-E/UN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP4728A1T-E/UN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4728A1T-E/UN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4728A1T-E/UN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: