-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1808
|
Newark | Digital To Analog Converter Dac, 12 Bit, I2C,serial, Msop-10, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP4728-E/UN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1496 |
|
$1.9600 / $2.1100 | Buy Now |
DISTI #
73R9789
|
Newark | Digital To Analogue Converter, Quad, 12 Bit, Serial, 2.7V To 5.5V, Msop, 10 Rohs Compliant: Yes |Microchip MCP4728-E/UN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24284 |
|
$1.9900 / $2.5600 | Buy Now |
DISTI #
MCP4728-E/UN-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
7165 In Stock |
|
$1.9100 / $2.5000 | Buy Now |
DISTI #
MCP4728-E/UN
|
Avnet Americas | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube - Rail/Tube (Alt: MCP4728-E/UN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9100 / $2.5000 | Buy Now |
DISTI #
08R1808
|
Avnet Americas | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube - Bulk (Alt: 08R1808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 1496 Partner Stock |
|
$1.9900 | Buy Now |
DISTI #
579-MCP4728-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-bit NV DAC with I2C interface RoHS: Compliant | 87652 |
|
$1.9100 / $2.5000 | Buy Now |
DISTI #
V36:1790_06446796
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit Automotive AEC-Q100 10-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Americas - 676 |
|
$1.9370 / $2.0150 | Buy Now |
DISTI #
V99:2348_06446796
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit Automotive AEC-Q100 10-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2331 | Americas - 478 |
|
$2.1750 | Buy Now |
DISTI #
E54:1762_00054356
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit Automotive AEC-Q100 10-Pin MSOP Tube Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2351 | Europe - 100 |
|
$1.9200 | Buy Now |
DISTI #
MCP4728-E/UN
|
Microchip Technology Inc | Quad Voltage, 12-bit ADC, w/Internal EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 226195 |
|
$1.8200 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4728-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4728-E/UN
Microchip Technology Inc
SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3174% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4728-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4728-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4728T-E/UN | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4728-E/UN vs MCP4728T-E/UN |