Part Details for MCP4726A1T-E/MAY by Microchip Technology Inc
Overview of MCP4726A1T-E/MAY by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP4726A1T-E/MAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1747
|
Newark | Single, 12-Bit Nv Dac With Ext Vref And I2C Interface 6 Dfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4726A1T-E/MAY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
MCP4726A1T-E/MAY-ND
|
DigiKey | IC DAC 12BIT V-OUT 6DFN Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
DISTI #
MCP4726A1T-E/MAY
|
Avnet Americas | DAC 1-CH Resistor-String 12-bit 6-Pin DFN EP T/R - Tape and Reel (Alt: MCP4726A1T-E/MAY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
579-MCP4726A1TEMAY
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 12B NV DAC w/Ex Vref & I2C interfac RoHS: Compliant | 2941 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
MCP4726A1T-E/MAY
|
Microchip Technology Inc | Single, 12-bit NV DAC with External Vref Option and I2C interface, Projected EOL: 2039-03-15 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$0.9400 / $1.2700 | Buy Now |
DISTI #
70567643
|
RS | Single, 12-bit NV DAC with Ext Vref and I2C interface | Microchip Technology Inc. MCP4726A1T-E/MAY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT NV EEP I2C 6DFN | 6000 |
|
RFQ | |
|
NAC | Single, 12-bit NV DAC with Ext Vref and I2C interface - Package: 6 DFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.0200 / $1.2600 | Buy Now |
Part Details for MCP4726A1T-E/MAY
MCP4726A1T-E/MAY CAD Models
MCP4726A1T-E/MAY Part Data Attributes:
|
MCP4726A1T-E/MAY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4726A1T-E/MAY
Microchip Technology Inc
12-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.354% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP4726A1T-E/MAY
This table gives cross-reference parts and alternative options found for MCP4726A1T-E/MAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4726A1T-E/MAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4726A1-E/MAY | 12-BIT DAC | Microchip Technology Inc | MCP4726A1T-E/MAY vs MCP4726A1-E/MAY |