-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8478
|
Newark | Dac, Voltage Out, 12Bit, Sot-23, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:I2C, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sot-23, No. Of Pins:6Pins, Input Channel Type:Serial, Product Range:Mcp4725 Seriesrohs Compliant: Yes |Microchip MCP4725A1T-E/CH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7158 |
|
$1.3200 | Buy Now |
DISTI #
77M3033
|
Newark | Ic, d/A Converter, single,12-Bit, cmos, tsop,6Pin Rohs Compliant: Yes |Microchip MCP4725A1T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
MCP4725A1T-E/CHCT-ND
|
DigiKey | IC DAC 12BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
25123 In Stock |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
MCP4725A1T-E/CH
|
Avnet Americas | DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP4725A1T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
41AH8478
|
Avnet Americas | DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 41AH8478) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Ammo Pack | 7158 Partner Stock |
|
$1.3200 | Buy Now |
DISTI #
579-MCP4725A1T-E/CH
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 12-B NV DAC w/ I2C interface RoHS: Compliant | 6343 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
V72:2272_06446817
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 Container: Cut Strips | Americas - 8588 |
|
$1.1006 / $1.2503 | Buy Now |
DISTI #
MCP4725A1T-E/CH
|
Microchip Technology Inc | SINGLE, 12 BIT NV DAC WITH I2C INTERFACE, Projected EOL: 2034-03-01 RoHS: Compliant pbFree: Yes | 21183 |
|
$0.9400 / $1.2700 | Buy Now |
DISTI #
70451461
|
RS | Single, 12-bit NV DAC w/ I2C interface6SOT-23 T/R | Microchip Technology Inc. MCP4725A1T-E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Future Electronics | MCP4725 Series 1 Ch I2C EEPROM Memory 5.5 V 12-Bit D/A Converter SMT - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4725A1T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4725A1T-E/CH
Microchip Technology Inc
SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.354% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP4725A1T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4725A1T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4725A3T-E/MAY | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6 | Microchip Technology Inc | MCP4725A1T-E/CH vs MCP4725A3T-E/MAY |
MCP4725A3T-E/CH | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4725A1T-E/CH vs MCP4725A3T-E/CH |
MAX5812MEUT#TG16 | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MCP4725A1T-E/CH vs MAX5812MEUT#TG16 |
MAX5712AUT+ | Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MCP4725A1T-E/CH vs MAX5712AUT+ |
MCP4725A0T-E/CH | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4725A1T-E/CH vs MCP4725A0T-E/CH |
MAX5812MEUT+ | 12-Bit Low-Power, 2-Wire, Serial Voltage-Output DAC, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MCP4725A1T-E/CH vs MAX5812MEUT+ |
MAX5712EUT+T | Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MCP4725A1T-E/CH vs MAX5712EUT+T |
MAX5812LEUT+T | 12-Bit Low-Power, 2-Wire, Serial Voltage-Output DAC, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MCP4725A1T-E/CH vs MAX5812LEUT+T |
MAX5812MEUT-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MCP4725A1T-E/CH vs MAX5812MEUT-T |
MAX5812MEUT | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MCP4725A1T-E/CH vs MAX5812MEUT |