Part Details for MCP4716A0T-E/CHVAO by Microchip Technology Inc
Overview of MCP4716A0T-E/CHVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MCP4716A0T-E/CHVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4716A0T-E/CHVAOTR-ND
|
DigiKey | IC DAC 10BIT V-OUT SOT23-6 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP4716A0T-E/CHVAO
|
Microchip Technology Inc | Single, 10-bit NV DAC with External Vref Option and I2C interface, Projected EOL: 2039-04-30 RoHS: Compliant pbFree: Yes |
8242 Alternates Available |
|
$0.7900 / $1.3600 | Buy Now |
|
Onlinecomponents.com | DAC 1-CH Resistor-String 10-bit Automotive 6-Pin SOT-23 T/R RoHS: Compliant | 6000 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP4716A0T-E/CHVAO
MCP4716A0T-E/CHVAO CAD Models
MCP4716A0T-E/CHVAO Part Data Attributes
|
MCP4716A0T-E/CHVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4716A0T-E/CHVAO
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.354% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
Alternate Parts for MCP4716A0T-E/CHVAO
This table gives cross-reference parts and alternative options found for MCP4716A0T-E/CHVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4716A0T-E/CHVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4716A6-E/MAY | 10-BIT DAC | Microchip Technology Inc | MCP4716A0T-E/CHVAO vs MCP4716A6-E/MAY |
MCP4716A4T-E/MA | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, 2 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-6 | Microchip Technology Inc | MCP4716A0T-E/CHVAO vs MCP4716A4T-E/MA |
MCP4716A2-E/MAY | 10-BIT DAC | Microchip Technology Inc | MCP4716A0T-E/CHVAO vs MCP4716A2-E/MAY |
MCP4716A5T-E/MAY | 10-BIT DAC | Microchip Technology Inc | MCP4716A0T-E/CHVAO vs MCP4716A5T-E/MAY |
MCP4716A3T-E/MA | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, 2 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-6 | Microchip Technology Inc | MCP4716A0T-E/CHVAO vs MCP4716A3T-E/MA |
MCP4716A0T-E/MAY | 10-BIT DAC | Microchip Technology Inc | MCP4716A0T-E/CHVAO vs MCP4716A0T-E/MAY |
AD5611AKS | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SC-70, MO-203AB, SURFACE MOUNT PACKAGE-6, Digital to Analog Converter | Analog Devices Inc | MCP4716A0T-E/CHVAO vs AD5611AKS |
MCP4716A0-E/CH | 10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4716A0T-E/CHVAO vs MCP4716A0-E/CH |
MCP4716A7T-E/CH | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4716A0T-E/CHVAO vs MCP4716A7T-E/CH |
MCP4716A5T-E/MA | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, 2 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-6 | Microchip Technology Inc | MCP4716A0T-E/CHVAO vs MCP4716A5T-E/MA |