-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4661T-104E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TXS0104ERGYRG4 | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-VQFN -40 to 85 | |
TXS0104EQRGYRQ1 | Texas Instruments | Automotive Catalog 4-Bit Bidirectional Voltage-Level Translator for Open-Drain Applications 14-VQFN -40 to 105 | |
TXS0104EPWRG4 | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3015
|
Newark | Dual, 8Bit, Nv, I2C, Pot 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4661T-104E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 | Buy Now |
DISTI #
MCP4661T-104E/STCT-ND
|
DigiKey | IC DGT POT 100KOHM 257TP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5241 In Stock |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
MCP4661T-104E/ST
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 100 kOhm, Dual, 257 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 14 Pin... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.2519 / $1.3375 | Buy Now |
DISTI #
579-MCP4661T-104E/ST
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B NV I2C POT RoHS: Compliant | 0 |
|
$1.2600 / $1.6600 | Order Now |
DISTI #
MCP4661T-104E/ST
|
Microchip Technology Inc | DUAL 8 BIT, NON VOLATILE LINEAR POT W/I2C, TSSOP, Projected EOL: 2034-06-30 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2200 / $1.6600 | Buy Now |
DISTI #
70453457
|
RS | Dual, 8bit, NV, I2C, POT14 TSSOP 4.4mm T/R Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin TSSOP - Tape&... more RoHS: Compliant |
4750 In Stock |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
84469152
|
Verical | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2437 | Americas - 4750 |
|
$1.3013 / $1.5166 | Buy Now |
|
NAC | Dual, 8bit, NV, I2C, POT - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3400 / $1.6500 | Buy Now |
DISTI #
MCP4661T-104E/ST
|
Avnet Silica | Digital Potentiometer NonVolatile 100 kOhm Dual 257 Steps 150 ppmC 27 V to 55 V 14 Pins PTSSOP (Alt... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4661T-104E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4661T-104E/ST
Microchip Technology Inc
DUAL 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NON-VOLATILE MEMORY | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP4661T-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4661T-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4661T-104E/ML | Microchip Technology Inc | $1.5800 | DUAL 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP4661T-104E/ST vs MCP4661T-104E/ML |
The recommended power-up sequence is to apply VDD before applying a clock signal to the SCL pin. This ensures that the device is properly initialized.
To retain the wiper position during power-down, the CS pin should be held high and the SCL pin should be held low. This ensures that the device is in a static state and the wiper position is maintained.
The maximum frequency of the I2C clock signal is 400 kHz. Exceeding this frequency may result in unreliable operation or device damage.
Yes, the MCP4661T-104E/ST has built-in noise filtering and is designed to operate in noisy environments. However, it's still recommended to follow proper PCB design and layout practices to minimize noise coupling.
The optimal resistor value depends on the specific application requirements. A good starting point is to use the recommended values in the datasheet, and then adjust based on the specific requirements of your circuit.