Part Details for MCP4661T-103E/ST by Microchip Technology Inc
Results Overview of MCP4661T-103E/ST by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4661T-103E/ST Information
MCP4661T-103E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8513103EA | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
HXT45110-3-EVB | Renesas Electronics Corporation | 112Gb/s PAM4 EML Driver | |
ISL80103EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board |
Price & Stock for MCP4661T-103E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3013
|
Newark | Dual, 8Bit, Nv, I2C, Pot 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4661T-103E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 | Buy Now |
DISTI #
150-MCP4661T-103E/STCT-ND
|
DigiKey | IC DGT POT 10KOHM 257TAP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
497 In Stock |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
MCP4661T-103E/ST
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP4661T-103E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2615 / $1.3471 | Buy Now |
DISTI #
579-MCP4661T-103E/ST
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B NV I2C POT RoHS: Compliant | 4417 |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
MCP4661T-103E/ST
|
Microchip Technology Inc | Dual 8-bit, Non-Volatile linear pot w/I2C, TSSOP, Projected EOL: 2034-06-30 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2200 / $1.6600 | Buy Now |
DISTI #
70569341
|
RS | Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661T-103E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Future Electronics | Dual 8-bit, Non-Volatile linear pot w/I2C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
2500 Reel |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | 10kOhmDigital Potentiometer 256POS Non-Volatile Automotive 14-Pin TSSOP T/R RoHS: Compliant |
1060 In Stock |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
87718206
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2502 | Americas - 1000 |
|
$1.4170 / $1.5990 | Buy Now |
|
Quest Components | 27 |
|
$2.1350 / $3.4160 | Buy Now |
Part Details for MCP4661T-103E/ST
MCP4661T-103E/ST CAD Models
MCP4661T-103E/ST Part Data Attributes
|
MCP4661T-103E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4661T-103E/ST
Microchip Technology Inc
DUAL 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NON-VOLATILE MEMORY | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4661T-103E/ST
This table gives cross-reference parts and alternative options found for MCP4661T-103E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4661T-103E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4661-103PE/ST | Microchip Technology Inc | Check for Price | IC,DIGITAL POTENTIOMETER,CMOS,TSSOP,14PIN,PLASTIC | MCP4661T-103E/ST vs MCP4661-103PE/ST |
MCP4661T-103E/ST Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying a clock signal to the device. This ensures that the internal circuitry is properly initialized.
-
To retain the wiper position during power-down, the CS pin should be held high and the SCK pin should be held low. This ensures that the device is in a static state and the wiper position is maintained.
-
The maximum frequency of the clock signal that can be applied to the SCK pin is 1 MHz. Exceeding this frequency may result in incorrect operation or device damage.
-
The correct resistance value depends on the specific application requirements. The MCP4661T-103E/ST has a total resistance of 10 kΩ, and the wiper can be set to any of 256 positions. The resistance between the wiper and either terminal can be calculated using the formula: R = (10 kΩ) / 256 * (desired position).
-
Yes, the MCP4661T-103E/ST can be used as a rheostat by connecting the wiper to one of the terminals and using the other terminal as the output. However, this configuration may not provide the same level of precision as a dedicated rheostat.