Part Details for MCP4661-103E/ST by Microchip Technology Inc
Results Overview of MCP4661-103E/ST by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4661-103E/ST Information
MCP4661-103E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-103ELF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, 1.00mm (0.039in) Pitch, 164 (x16) Position | |
GSB1212103EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 3.3mm, Black Housing, Tray Packaging |
Price & Stock for MCP4661-103E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5397
|
Newark | Non Volatile Potentiometer, 10Kohm, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Inter... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3187 |
|
$1.3100 / $1.7300 | Buy Now |
DISTI #
MCP4661-103E/ST-ND
|
DigiKey | IC DGT POT 10KOHM 257TAP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
7499 In Stock |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
MCP4661-103E/ST
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP4661-103E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2519 / $1.3375 | Buy Now |
DISTI #
579-MCP4661-103E/ST
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B NV I2C POT RoHS: Compliant | 4705 |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
MCP4661-103E/ST
|
Microchip Technology Inc | Dual 8-bit, Non-Volatile linear pot w/I2C, TSSOP, Projected EOL: 2034-06-30 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
72 Alternates Available |
|
$1.2200 / $1.6600 | Buy Now |
DISTI #
70047028
|
RS | Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-103E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 | RFQ |
|
Future Electronics | MCP4661 Series 8 Bit Dual 10 kOhm I2C Digital Potentiometer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Lead time: 8 Weeks Container: Tube |
0 Tube |
|
$1.2900 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin TSSOP - Tube RoHS: Compliant |
1440 In Stock 1536 Factory Stock |
|
$1.2050 / $1.2490 | Buy Now |
DISTI #
67204999
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2306 | Americas - 1440 |
|
$1.5860 / $1.6250 | Buy Now |
DISTI #
87333321
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 93 |
|
$1.5882 | Buy Now |