Part Details for MCP4651T-502E/ST by Microchip Technology Inc
Results Overview of MCP4651T-502E/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4651T-502E/ST Information
MCP4651T-502E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7901502EA | Texas Instruments | CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | |
5962-8764502EA | Texas Instruments | Advanced Regulating Pulse Width Modulators 16-CDIP -55 to 125 | |
5962-8990502EA | Texas Instruments | High Speed PWM Controller 16-CDIP -55 to 125 |
Price & Stock for MCP4651T-502E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2993
|
Newark | Dual, 8Bit, V, I2C, Pot 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4651T-502E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
150-MCP4651T-502E/STCT-ND
|
DigiKey | IC DGTL POT 5KOHM 257TAP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4651T-502E/ST
|
Avnet Americas | Digital Potentiometer 256POS 5k Ohm Dual 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP4651T-502E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9432 / $1.0072 | Buy Now |
DISTI #
579-MCP4651T-502E/ST
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V I2C POT RoHS: Compliant | 5072 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4651T-502E/ST
|
Microchip Technology Inc | DUAL 8 BIT, VOLATILE LINEAR POT W/I2C, TSSOP, Projected EOL: 2034-11-15 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Philippines, Thailand |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70569430
|
RS | Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651T-502E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive 14-Pin TSSOP T/R RoHS: Compliant | Alternative Product Available |
|
$0.8150 / $0.9320 | Buy Now |
|
NAC | Dual, 8bit, V, I2C, POT - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
MCP4651T-502E/ST
|
Avnet Silica | Digital Potentiometer 256POS 5k Ohm Dual 14Pin TSSOP TR (Alt: MCP4651T-502E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP4651T-502E/ST
MCP4651T-502E/ST CAD Models
MCP4651T-502E/ST Part Data Attributes
|
MCP4651T-502E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4651T-502E/ST
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4651T-502E/ST
This table gives cross-reference parts and alternative options found for MCP4651T-502E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4651T-502E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4651-502E/ST | Microchip Technology Inc | $1.1272 | DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14 | MCP4651T-502E/ST vs MCP4651-502E/ST |
MCP4651T-502E/ML | Microchip Technology Inc | $1.1895 | DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | MCP4651T-502E/ST vs MCP4651T-502E/ML |