-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4632-104E/UN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2949
|
Newark | Digital Potentiometer, 100 Kohm, 129 Steps, Dual, Msop, End To End Resistance:100Kohm, No. Of Pots... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
MCP4632-104E/UN-ND
|
DigiKey | IC DGT POT 100KOHM 129TAP 10MSOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
400 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4632-104E/UN
|
Avnet Americas | Digital Potentiometer 128POS 100k Ohm Dual 10-Pin MSOP Tube - Rail/Tube (Alt: MCP4632-104E/UN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9009 / $0.9625 | Buy Now |
DISTI #
579-MCP4632-104E/UN
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B V I2C Rheo RoHS: Compliant | 403 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4632-104E/UN
|
Microchip Technology Inc | Dual 7-bit, Volatile linear Rheostat w/I2C, MSOP, Projected EOL: 2034-11-15 RoHS: Compliant Lead time: 17 Weeks, 0 Days Container: Tube |
7390 Alternates Available COO: Thailand |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70414804
|
RS | Digital Potentiometer, ICs Dual 7B V I2C Rheo | Microchip Technology Inc. MCP4632-104E/UN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | Digital Potentiometer ICs Dual 7B V I2C RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tube |
200 Tube |
|
$0.9300 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 100kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube RoHS: Compliant | 0 |
|
$0.7900 / $0.9290 | Buy Now |
|
NAC | Dual, 7bit, V, I2C, Rheo - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 5800 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
MCP4632-104E/UN
|
Avnet Silica | Digital Potentiometer 128POS 100k Ohm Dual 10Pin MSOP Tube (Alt: MCP4632-104E/UN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4632-104E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4632-104E/UN
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4632-104E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4632-104E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4632T-104E/UN | Microchip Technology Inc | $1.1185 | DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10 | MCP4632-104E/UN vs MCP4632T-104E/UN |
MCP4632T-104E/MF | Microchip Technology Inc | $1.1185 | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4632-104E/UN vs MCP4632T-104E/MF |