-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP45HV51-103E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC40103EE4 | Texas Instruments | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-PDIP -55 to 125 | |
CD74HC40103E | Texas Instruments | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-PDIP -55 to 125 | |
TPS3103E15DBVR | Texas Instruments | UltraLow Supply Current, Voltage Supervisory Circuits 6-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3297
|
Newark | Digital Pot, 10Kohm, Single, Tssop-14, End To End Resistance:10Kohm, No. Of Pots:Single, Control ... more RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP45HV51-103E/ST-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2860 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP45HV51-103E/ST
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Single 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP45HV51-103E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4976 / $1.6000 | Buy Now |
DISTI #
579-MCP45HV51-103EST
|
Mouser Electronics | Digital Potentiometer ICs 8-bit, vol Digi Pot 10K ohm, 14ld TSSOP RoHS: Compliant | 6697 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP45HV51-103E/ST
|
Microchip Technology Inc | 10k ohm, 8-Bit Digipot,+/-18V or +/-36V Operation, I2C Interface,Volatile Memory, TSSOP, Projected E... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
3418 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
70470176
|
RS | 10K Dig.Potentiometer 256 I2C VM TSSOP14 | Microchip Technology Inc. MCP45HV51-103E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.9800 | RFQ |
|
Future Electronics | 8-BIT, VOLATILE, POTENTIOMETER, 10KOHM, 14LD TSSOP RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$1.5500 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile 14-Pin TSSOP - Tube RoHS: Compliant |
1528 In Stock 3648 Factory Stock |
|
$1.4700 / $1.5000 | Buy Now |
|
NAC | 8-bit, volatile, Potentiometer, 10kohm, 14ld TSSOP - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Tube | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
MCP45HV51-103E/ST
|
Avnet Silica | Digital Potentiometer 256POS 10k Ohm Single 14Pin TSSOP Tube (Alt: MCP45HV51-103E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP45HV51-103E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP45HV51-103E/ST
Microchip Technology Inc
IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 0.024 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -18 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |