Part Details for MCP45HV31T-502E/MQ by Microchip Technology Inc
Overview of MCP45HV31T-502E/MQ by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3502EMS#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT3502EDC#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT5502EGN#TRPBF | Analog Devices | 400MHz 4xrature IF Demodulator |
Price & Stock for MCP45HV31T-502E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5339
|
Newark | 7-Bit, Volatile, Potentiometer, 5Kohm, 5X5Qfn 20 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP45HV31T-502E/MQ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 | Buy Now |
DISTI #
MCP45HV31T-502E/MQ-ND
|
DigiKey | IC DGTL POT 5KOHM 128TAP 20QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
MCP45HV31T-502E/MQ
|
Avnet Americas | Digital Potentiometer 128POS 5KOhm Single 20-Pin QFN T/R - Tape and Reel (Alt: MCP45HV31T-502E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
579-MCP45HV31T502EMQ
|
Mouser Electronics | Digital Potentiometer ICs 7-bit, volatile Potentiometer, 5kohm RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
MCP45HV31T-502E/MQ
|
Microchip Technology Inc | 5k ohm, 7-Bit Digipot,+/-18V or +/-36V Operation,I2C Interface,Volatile Memory, Projected EOL: 2039-06-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
DISTI #
70567999
|
RS | 7-bit, volatile, Potentiometer, 5kohm, 5x5QFN | Microchip Technology Inc. MCP45HV31T-502E/MQ RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $3.4000 | Buy Now |
|
NAC | 7-bit, volatile, Potentiometer, 5kohm, 5x5QFN - Package: 20 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4500 / $1.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2400 / $3.4000 | Buy Now |
Part Details for MCP45HV31T-502E/MQ
MCP45HV31T-502E/MQ CAD Models
MCP45HV31T-502E/MQ Part Data Attributes
|
MCP45HV31T-502E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP45HV31T-502E/MQ
Microchip Technology Inc
IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 0.024 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -18 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 5 mm |
Alternate Parts for MCP45HV31T-502E/MQ
This table gives cross-reference parts and alternative options found for MCP45HV31T-502E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP45HV31T-502E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5247BKS5-RL7 | IC 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | MCP45HV31T-502E/MQ vs AD5247BKS5-RL7 |
AD5246BKS5-RL7 | IC 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | MCP45HV31T-502E/MQ vs AD5246BKS5-RL7 |
MCP45HV31-502E/MQ | IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other | Microchip Technology Inc | MCP45HV31T-502E/MQ vs MCP45HV31-502E/MQ |
MCP45HV31T-502E/ST | IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other | Microchip Technology Inc | MCP45HV31T-502E/MQ vs MCP45HV31T-502E/ST |
MCP45HV31-502E/ST | IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other | Microchip Technology Inc | MCP45HV31T-502E/MQ vs MCP45HV31-502E/ST |
AD5247BKS5-R2 | IC 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | MCP45HV31T-502E/MQ vs AD5247BKS5-R2 |
AD5246BKS5-R2 | IC 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, 2 X 2.10 MM, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | MCP45HV31T-502E/MQ vs AD5246BKS5-R2 |