There are no models available for this part yet.
Overview of MCP45HV31-502E/ST by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3502EMS#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT3502EDC#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT5502EGN#TRPBF | Analog Devices | 400MHz 4xrature IF Demodulator |
Price & Stock for MCP45HV31-502E/ST by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53X3293
|
Newark | Digital Pot, 5Kohm, Single, Tssop-14, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Logarithmic, Resistance Tolerance:± 20%, Supply Voltage Min:10V, Supply Voltage Max:36V, No. Of Pins:14Pins Rohs Compliant: Yes |Microchip MCP45HV31-502E/ST RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now | |
DISTI #
MCP45HV31-502E/ST-ND
|
DigiKey | IC DGTL POT 5KOHM 128TAP 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
101 In Stock |
|
$1.3800 / $1.8200 | Buy Now | |
DISTI #
MCP45HV31-502E/ST
|
Avnet Americas | Digital Potentiometer 128POS 5KOhm Single 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP45HV31-502E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now | |
DISTI #
579-MCP45HV31-502EST
|
Mouser Electronics | Digital Potentiometer ICs 7-bit, vol Digi Pot 5K ohm, 14ld TSSOP RoHS: Compliant | 494 |
|
$1.3800 / $1.8200 | Buy Now | |
DISTI #
MCP45HV31-502E/ST
|
Microchip Technology Inc | 5k ohm, 7-Bit Digipot,+/-18V or +/-36V Operation,I2C Interface,Volatile Memory, Projected EOL: 2039-06-11 RoHS: Compliant pbFree: Yes |
2688 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now | |
DISTI #
70470174
|
RS | 5K Dig. Potentiometer 128 I2C VM TSSOP14 | Microchip Technology Inc. MCP45HV31-502E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 | 0 |
|
$1.4000 | Buy Now | ||
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 128 Position - Volatile 14-Pin TSSOP - Tube RoHS: Compliant |
2112 In Stock 2688 Factory Stock |
|
$1.3000 / $1.5000 | Buy Now | ||
DISTI #
70810302
|
Verical | Digital Potentiometer 5kOhm 128POS Volatile 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2333 | Americas - 2112 |
|
$1.7290 / $1.9500 | Buy Now | |
NAC | 7-bit, volatile, Potentiometer, 5kohm, 14ld TSSOP - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 2112 |
|
$1.4500 / $1.7800 | Buy Now |
CAD Models for MCP45HV31-502E/ST by Microchip Technology Inc
Part Data Attributes for MCP45HV31-502E/ST by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM
|
Bandwidth-Nom
|
0.024 kHz
|
Control Interface
|
2-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
128
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
18 V
|
Resistor Terminal Voltage-Min
|
-18 V
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
0.65 mA
|
Supply Voltage-Nom
|
3.5 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
100 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Resistance-Nom
|
100000 Ω
|
Width
|
4.4 mm
|
Alternate Parts for MCP45HV31-502E/ST
This table gives cross-reference parts and alternative options found for MCP45HV31-502E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP45HV31-502E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP45HV31T-502E/ST | IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other | Microchip Technology Inc | MCP45HV31-502E/ST vs MCP45HV31T-502E/ST |