Part Details for MCP4561-503E/MF by Microchip Technology Inc
Results Overview of MCP4561-503E/MF by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4561-503E/MF Information
MCP4561-503E/MF by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OMAP3503ECUSA | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR 423-FCBGA -40 to 105 | |
| LMZ10503EXTTZ/NOPB | Texas Instruments | 3A Power Module with 5.5V Maximum Input Voltage for Military and Rugged Applications 7-TO-PMOD -55 to 125 | |
| OMAP3503ECBB | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA 0 to 90 |
US Tariff Estimator: MCP4561-503E/MF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP4561-503E/MF
MCP4561-503E/MF Part Data Attributes
|
|
MCP4561-503E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4561-503E/MF
Microchip Technology Inc
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 257 Positions, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc8,.12,25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Non-Volatile Memory | |
| Bandwidth-Nom | 0.2 Khz | |
| Control Interface | Increment/Decrement | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 257 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 5.5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Coefficient-Nom | 150 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Total Resistance-Nom | 50000 Ω | |
| Width | 3 Mm |
Alternate Parts for MCP4561-503E/MF
This table gives cross-reference parts and alternative options found for MCP4561-503E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4561-503E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP4561-503E/MS | Microchip Technology Inc | $1.0091 | Single 8-bit, Non Volatile linear POT w/I2C | MCP4561-503E/MF vs MCP4561-503E/MS |
| MCP4561T-503E/MS | Microchip Technology Inc | $1.1707 | Single 8-bit, Non Volatile linear POT w/I2C | MCP4561-503E/MF vs MCP4561T-503E/MS |