-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4552-103E/MS by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8513103EA | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
HXT45110-3-EVB | Renesas Electronics Corporation | 112Gb/s PAM4 EML Driver | |
ISL80103EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2900
|
Newark | Digital Potentiometer 10Kohm 256, Signal, Msop-8, End To End Resistance:10Kohm, No. Of Pots:Single... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 | Buy Now |
DISTI #
MCP4552-103E/MS-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
335 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4552-103E/MS
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4552-103E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.9078 / $0.9694 | Buy Now |
DISTI #
579-MCP4552-103E/MS
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B V I2C Rheo RoHS: Compliant | 318 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4552-103E/MS
|
Microchip Technology Inc | Single 8-bit, Volatile linear Rheostat w/I2C, MSOP, Projected EOL: 2034-11-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube |
6545 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70047180
|
RS | Digital Potentiometer, ICs Sngl 8B V I2C Rheo | Microchip Technology Inc. MCP4552-103E/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
1000 In Stock 6500 Factory Stock |
|
$0.7750 / $0.9010 | Buy Now |
DISTI #
66325951
|
Verical | Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2232 | Americas - 1000 |
|
$1.0231 / $1.1713 | Buy Now |
DISTI #
87330394
|
Verical | Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 103 |
|
$2.0300 | Buy Now |
DISTI #
MCP4552-103EMS
|
TME | IC: rheostat, 10kΩ, I2C, 8bit, MSOP8, SMD, Ch: 1, 1.8÷5.5V, tube Min Qty: 1 | 108 |
|
$1.5000 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4552-103E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4552-103E/MS
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4552-103E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4552-103E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4552T-103E/MS | Microchip Technology Inc | $1.1470 | DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 | MCP4552-103E/MS vs MCP4552T-103E/MS |
The maximum voltage rating for the MCP4552-103E/MS is 5.5V.
The MCP4552-103E/MS can be interfaced with a microcontroller using a 2-wire I2C interface. The device address, register address, and data are transmitted over the I2C bus.
The MCP4552-103E/MS has a resolution of 7 bits, which means it can be set to one of 128 discrete positions.
The MCP4552-103E/MS can be used as a rheostat or a potentiometer, depending on the application. As a rheostat, it can be used to vary the resistance between two terminals. As a potentiometer, it can be used to divide a voltage into two parts.
The MCP4552-103E/MS has a volatile wiper memory, which means that the wiper position is lost during power-down. To store the wiper position, an external non-volatile memory can be used to store the wiper position and recall it during power-up.