Part Details for MCP4431-502E/ML by Microchip Technology Inc
Results Overview of MCP4431-502E/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4431-502E/ML Information
MCP4431-502E/ML by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4431-502E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2796
|
Newark | 5K, I2C, Quad Channel Pot, 7-Bit, Volatile Memory, Qfn 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Mi... more RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
MCP4431-502E/ML-ND
|
DigiKey | IC DGTL POT 5KOHM 129TAP 20QFN Min Qty: 273 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
MCP4431-502E/ML
|
Avnet Americas | Digital Potentiometer 128POS 5KOhm Quad 20-Pin QFN EP Tube - Rail/Tube (Alt: MCP4431-502E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3455 / $1.4375 | Buy Now |
DISTI #
579-MCP4431-502E/ML
|
Mouser Electronics | Digital Potentiometer ICs 5k I2Cquad Ch Pot 7bit volatile memory RoHS: Compliant | 0 |
|
$1.3600 / $1.8000 | Order Now |
DISTI #
MCP4431-502E/ML
|
Microchip Technology Inc | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER, QFN, Projected EOL: 2034-10-07 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Tube |
222 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
70569806
|
RS | 5k, I2C, quad channel Pot, 7-bit, volatile memory, QFN | Microchip Technology Inc. MCP4431-502E/ML RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Future Electronics | Quad-channel, 7-bit, volatile digital potentiometer with I2C interface, 20QFN RoHS: Compliant pbFree: Yes Min Qty: 364 Package Multiple: 91 Lead time: 9 Weeks Container: Tube |
0 Tube |
|
$1.3900 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tube RoHS: Compliant | 182 Factory Stock |
|
$1.1900 / $1.4100 | Buy Now |
DISTI #
MCP4431-502E/ML
|
TME | IC: digital potentiometer, 5kΩ, I2C, 7bit, QFN20, SMD, Ch: 4, tube Min Qty: 1 | 0 |
|
$1.5800 / $2.2200 | RFQ |
|
NAC | 5k, I2C, quad channel Pot, 7-bit, volatile memory, QFN - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.4400 / $1.7700 | Buy Now |
Part Details for MCP4431-502E/ML
MCP4431-502E/ML CAD Models
MCP4431-502E/ML Part Data Attributes
|
MCP4431-502E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4431-502E/ML
Microchip Technology Inc
IC,DIGITAL POTENTIOMETER,CMOS,LLCC,20PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Resistance-Nom | 100000 Ω | |
Width | 4 mm |
Alternate Parts for MCP4431-502E/ML
This table gives cross-reference parts and alternative options found for MCP4431-502E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4431-502E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4431T-502E/ML | Microchip Technology Inc | $1.7050 | IC,DIGITAL POTENTIOMETER,CMOS,LLCC,20PIN,PLASTIC | MCP4431-502E/ML vs MCP4431T-502E/ML |