Part Details for MCP43XXEV by Microchip Technology Inc
Overview of MCP43XXEV by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP43XXEV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T6677
|
Newark | Evaluation Board, 10 Kohm Digital Potentiometer, Silicon Manufacturer:Microchip, Silicon Core Number:Mcp4361, Kit Application Type:Data Converter, Application Sub Type:Digital Potentiometer, Product Range:- Rohs Compliant: Na |Microchip MCP43XXEV Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5600 | Buy Now |
DISTI #
MCP43XXEV-ND
|
DigiKey | BOARD EVALUATION MCP43XX Min Qty: 1 Lead time: 40 Weeks Container: Box |
1 In Stock |
|
$30.9500 | Buy Now |
DISTI #
MCP43XXEV
|
Avnet Americas | MCP43XX EVALUATION BOARD - Boxed Product (Development Kits) (Alt: MCP43XXEV) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$30.3500 | Buy Now |
DISTI #
579-MCP43XXEV
|
Mouser Electronics | Digital Potentiometer Development Tools MCP43XX Eval Board RoHS: Compliant | 0 |
|
$30.3500 | Order Now |
DISTI #
MCP43XXEV
|
Microchip Technology Inc | MCP43XX Evaluation Board, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$30.3500 | Buy Now |
DISTI #
70570065
|
RS | Digital Potentiometer, Development Tools MCP43XX Eval Board | Microchip Technology Inc. MCP43XXEV RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1900 / $65.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.0700 | Buy Now |
|
Onlinecomponents.com | MCP4331/MCP4341/MCP4351/MCP4361 Digital Potentiometer Evaluation Board RoHS: Compliant | 0 |
|
$10.4200 | Buy Now |
DISTI #
78456154
|
Verical | MCP4331/MCP4341/MCP4351/MCP4361 Digital Potentiometer Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$39.0000 | Buy Now |
DISTI #
MCP43XXEV
|
Avnet Americas | MCP43XX EVALUATION BOARD - Boxed Product (Development Kits) (Alt: MCP43XXEV) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$30.3500 | Buy Now |