Part Details for MCP4351-502E/ML by Microchip Technology Inc
Results Overview of MCP4351-502E/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4351-502E/ML Information
MCP4351-502E/ML by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7901502EA | Texas Instruments | CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | |
5962-8764502EA | Texas Instruments | Advanced Regulating Pulse Width Modulators 16-CDIP -55 to 125 | |
5962-8990502EA | Texas Instruments | High Speed PWM Controller 16-CDIP -55 to 125 |
Price & Stock for MCP4351-502E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0019
|
Newark | 5K, Spi, Quad Channel, 8-Bit, Volatile Memory 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip M... more RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
MCP4351-502E/ML-ND
|
DigiKey | IC DGT POT 5KOHM 257TAP 20QFN Min Qty: 273 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
MCP4351-502E/ML
|
Avnet Americas | Digital Potentiometer 256POS 5KOhm Quad 20-Pin QFN EP Tube - Rail/Tube (Alt: MCP4351-502E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3455 / $1.4375 | Buy Now |
DISTI #
579-MCP4351502E/ML
|
Mouser Electronics | Digital Potentiometer ICs 5k SPI 8-bit Quad Channel RoHS: Compliant | 6 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4351-502E/ML
|
Microchip Technology Inc | 7/8 BIT DIGI POT WITH SPI AND EEPROM, QFN, Projected EOL: 2034-12-23 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
6229 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
70047361
|
RS | Dig Pot, 5K, SPI, Quad Channel, 8-Bit, Volatile Memory, 20 QFN 4X4mm Tube | Microchip Technology In... more RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Future Electronics | Quad Circuit Volatile 1.8 to 5.5 V 5 kΩ 8 bit Digital Potentiometer - QFN-20EP RoHS: Compliant pbFree: Yes Min Qty: 364 Package Multiple: 91 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$1.3900 / $1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6188 Factory Stock |
|
$1.1900 / $1.4100 | Buy Now |
DISTI #
MCP4351-502E/ML
|
TME | IC: digital potentiometer, 5kΩ, SPI, 8bit, QFN20, SMD, Ch: 4, tube Min Qty: 1 | 0 |
|
$1.5800 / $2.2200 | RFQ |
|
NAC | 5k, SPI, quad channel, 8-bit, volatile memory - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.4400 / $1.7700 | Buy Now |