Part Details for MCP42XXEV by Microchip Technology Inc
Overview of MCP42XXEV by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP42XXEV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T6676
|
Newark | Evaluation Board, 10 Kohm Digital Potentiometer, Silicon Manufacturer:Microchip, Silicon Core Number:Mcp4261, Kit Application Type:Data Converter, Application Sub Type:Digital Potentiometer, Product Range:- Rohs Compliant: Na |Microchip MCP42XXEV Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6000 | Buy Now |
DISTI #
MCP42XXEV-ND
|
DigiKey | BOARD EVALUATION MCP42XX Min Qty: 1 Lead time: 40 Weeks Container: Box |
2 In Stock |
|
$76.1000 | Buy Now |
DISTI #
MCP42XXEV
|
Avnet Americas | MCP42XX EVALUATION BOARD - Boxed Product (Development Kits) (Alt: MCP42XXEV) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$74.6200 | Buy Now |
DISTI #
579-MCP42XXEV
|
Mouser Electronics | Digital Potentiometer Development Tools MCP42XX Eval Board RoHS: Compliant | 5 |
|
$74.6200 | Buy Now |
DISTI #
V99:2348_06557757
|
Arrow Electronics | MCP4231/MCP4241/MCP4251/MCP4261 Digital Potentiometer Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1707 | Americas - 3 |
|
$19.7300 / $81.5708 | Buy Now |
DISTI #
MCP42XXEV
|
Microchip Technology Inc | MCP42XX Evaluation Board, Projected EOL: RoHS: Compliant pbFree: Yes |
9 Alternates Available |
|
$74.6200 | Buy Now |
DISTI #
70570064
|
RS | Digital Potentiometer, Development Tools MCP42XX Eval Board | Microchip Technology Inc. MCP42XXEV RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$143.9300 / $161.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$76.4100 | Buy Now |
|
Onlinecomponents.com | MCP4231/MCP4241/MCP4251/MCP4261 Digital Potentiometer Evaluation Board RoHS: Compliant | 0 |
|
$83.4500 | Buy Now |
DISTI #
25854704
|
Verical | MCP4231/MCP4241/MCP4251/MCP4261 Digital Potentiometer Evaluation Board Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 3 |
|
$81.5708 | Buy Now |