Part Details for MCP42U83T-103E/7N by Microchip Technology Inc
Results Overview of MCP42U83T-103E/7N by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP42U83T-103E/7N Information
MCP42U83T-103E/7N by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-103ELF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, 1.00mm (0.039in) Pitch, 164 (x16) Position | |
GSB1212103EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 3.3mm, Black Housing, Tray Packaging | |
CD74HC40103EE4 | Texas Instruments | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-PDIP -55 to 125 |
Price & Stock for MCP42U83T-103E/7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP42U83T-103E/7NTR-ND
|
DigiKey | 10 K? 10B DIGITAL POTENTIOMETER Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4700 / $5.9000 | Buy Now |
DISTI #
MCP42U83T-103E/7N
|
Avnet Americas | 10 K? 10B DIGITAL POTENTIOMETER - Tape and Reel (Alt: MCP42U83T-103E/7N) Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.4802 / $4.7842 | Buy Now |
DISTI #
579-MCP42U83T103E7N
|
Mouser Electronics | Digital Potentiometer ICs 10Bit I2C/SPI Digi Pot with MTP memory (10K-Ohm) RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
DISTI #
MCP42U83T-103E/7N
|
Microchip Technology Inc | 10Bit I2C/SPI Dual Digi Pot with MTP memory (10K-Ohm), VQFN, Projected EOL: 2049-12-11 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.2700 / $5.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $11.9800 | Buy Now |
|
NAC | 10 k? 10b Digital Potentiometer, 16 VQFN 4x4x1.0mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.6300 / $5.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0800 / $11.9800 | Buy Now |