-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4251-103E/SL by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6511
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Dual, Control I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251-103E/SL-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1742 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251-103E/SL
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Dual, 257 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 14 Pins, NS... more RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube |
157 |
|
$0.9360 / $1.0000 | Buy Now |
DISTI #
579-MCP4251-103-E/SL
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI POT RoHS: Compliant | 438 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251-103E/SL
|
Microchip Technology Inc | DUAL 8 BIT, VOLATILE LINEAR POT W/SPI, SOIC, Projected EOL: 2034-10-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
7 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70046546
|
RS | Digital Potentiometer, ICs Dual 8B V SPI POT Min Qty: 399 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 14-Pin SOIC N - Tube RoHS: Compliant |
1083 In Stock |
|
$0.8150 / $1.0150 | Buy Now |
DISTI #
66728730
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 57 Package Multiple: 57 Date Code: 2304 | Americas - 1083 |
|
$1.0920 / $1.3260 | Buy Now |
DISTI #
87355093
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 73 |
|
$1.8340 | Buy Now |
DISTI #
76434589
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2344 | Americas - 37 |
|
$2.1486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4251-103E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4251-103E/SL
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4251-103E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4251-103E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4251-103I/SL | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP4251-103E/SL vs MCP4251-103I/SL |
The recommended power-up sequence is to apply VDD before applying a clock signal to the device. This ensures that the internal circuitry is properly initialized.
To retain the wiper position during power-down, the CS pin should be held high and the SCK pin should be held low. This ensures that the device is in a static state and the wiper position is maintained.
The maximum frequency of the clock signal that can be applied to the SCK pin is 1 MHz. Exceeding this frequency may result in incorrect operation or device damage.
Yes, the MCP4251 can be used as a rheostat by connecting the RH and RL pins together and using the wiper (RW) as the output. However, this configuration may affect the overall resistance range and accuracy.
The resistance value of the potentiometer can be calculated using the formula: R = (RAB * (256 - D)) / 256, where RAB is the total resistance between the RH and RL pins, and D is the decimal equivalent of the 8-bit data word.