Part Details for MCP4161-103E/MS by Microchip Technology Inc
Overview of MCP4161-103E/MS by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4161-103E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4478
|
Newark | Digital Pot, 10K, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Potentiometer Ic Case Rohs Compliant: Yes |Microchip MCP4161-103E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 988 |
|
$1.0100 / $1.3200 | Buy Now |
DISTI #
MCP4161-103E/MS-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 8MSOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
434 In Stock |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
MCP4161-103E/MS
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4161-103E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
579-MCP4161-103E/MS
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B NV SPI Rheo RoHS: Compliant | 3944 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
MCP4161-103E/MS
|
Microchip Technology Inc | SINGLE 8-BIT, NON-VOLATILE LINEAR POT W/SPI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5400 Alternates Available |
|
$0.9400 / $1.2700 | Buy Now |
DISTI #
70452939
|
RS | MCP4161-103E/MS, Digital Potentiometer 10kOhm 257-Position Serial-SPI 8-Pin MSOP | Microchip Technology Inc. MCP4161-103E/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.7900 | RFQ |
|
Future Electronics | SINGLE, 8BIT, NV, SPI, RHEO RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0400 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5400 Factory Stock |
|
$0.8340 / $1.0150 | Buy Now |
DISTI #
69267534
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2325 | Americas - 800 |
|
$0.9963 / $1.1675 | Buy Now |
DISTI #
MCP4161-103E/MS
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4161-103E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.9700 / $1.2700 | Buy Now |
Part Details for MCP4161-103E/MS
MCP4161-103E/MS CAD Models
MCP4161-103E/MS Part Data Attributes:
|
MCP4161-103E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4161-103E/MS
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4161-103E/MS
This table gives cross-reference parts and alternative options found for MCP4161-103E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4161-103E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4161T-103E/MS | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4161-103E/MS vs MCP4161T-103E/MS |