Part Details for MCP4141T-503E/MF by Microchip Technology Inc
Results Overview of MCP4141T-503E/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4141T-503E/MF Information
MCP4141T-503E/MF by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OMAP3503ECUS | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR 423-FCBGA 0 to 90 | |
LMZ10503EXTTZX/NOPB | Texas Instruments | 3A Power Module with 5.5V Maximum Input Voltage for Military and Rugged Applications 7-TO-PMOD -55 to 125 | |
OMAP3503ECBB | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA 0 to 90 |
Price & Stock for MCP4141T-503E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2649
|
Newark | Ic, digital Potentiometer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4141T-503E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 | Buy Now |
DISTI #
MCP4141T-503E/MF-ND
|
DigiKey | IC DGT POT 50KOHM 129TAP 8DFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8100 | Buy Now |
DISTI #
MCP4141T-503E/MF
|
Avnet Americas | Digital Potentiometer, Non-Volatile, 50 kOhm, Single, 129 Steps, ? 150 ppm/?C, 2.7 V to 5.5 V, 8 Pin... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8073 / $0.8625 | Buy Now |
DISTI #
579-MCP4141T-503E/MF
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 0 |
|
$0.8100 | Order Now |
DISTI #
MCP4141T-503E/MF
|
Microchip Technology Inc | SINGLE 7-BIT, NON-VOLATILE LINEAR POT W/SPI, DFN, Projected EOL: 2034-07-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
4669 Alternates Available |
|
$0.7700 / $1.0700 | Buy Now |
DISTI #
70452919
|
RS | Digital Pot, 128 steps, SPI, single channel8 DFN 3x3x0.9mm T/R | Microchip Technology Inc. MCP4141T-... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0.7200 / $1.5080 | Buy Now |
|
NAC | Digital Pot, 128 steps, SPI, single channel - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8600 / $1.0600 | Buy Now |
DISTI #
MCP4141T-503E/MF
|
Avnet Silica | Digital Potentiometer NonVolatile 50 kOhm Single 129 Steps 150 ppmC 27 V to 55 V 8 Pins PDFNEP (Alt... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP4141T-503E/MF
|
EBV Elektronik | Digital Potentiometer NonVolatile 50 kOhm Single 129 Steps 150 ppmC 27 V to 55 V 8 Pins PDFNEP (Alt... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP4141T-503E/MF
MCP4141T-503E/MF CAD Models
MCP4141T-503E/MF Part Data Attributes
|
MCP4141T-503E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4141T-503E/MF
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4141T-503E/MF
This table gives cross-reference parts and alternative options found for MCP4141T-503E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4141T-503E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4141T-503I/MF | Microchip Technology Inc | Check for Price | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4141T-503E/MF vs MCP4141T-503I/MF |