-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4131-103E/P by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-103ELF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, 1.00mm (0.039in) Pitch, 164 (x16) Position | |
GSB1212103EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 3.3mm, Black Housing, Tray Packaging |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2570
|
Newark | Digital Potentiometer, 10Kohm, 129Steps, Single, Dip8, End To End Resistance:10Kohm, No. Of Pots:S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$0.7580 / $0.8160 | Buy Now |
DISTI #
MCP4131-103E/P-ND
|
DigiKey | IC DGTL POT 10KOHM 129TAP 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
879 In Stock |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
77M2570
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Single 8-Pin PDIP Tube - Bulk (Alt: 77M2570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk |
205 Partner Stock |
|
$0.7830 / $0.9980 | Buy Now |
DISTI #
MCP4131-103E/P
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Single 8-Pin PDIP Tube - Rail/Tube (Alt: MCP4131-103E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7137 / $0.7625 | Buy Now |
DISTI #
579-MCP4131-103E/P
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 74 |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
MCP4131-103E/P
|
Microchip Technology Inc | SINGLE 7-BIT, VOLATILE LINEAR POT W/SPI, PDIP, Projected EOL: 2034-10-08 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
950 Alternates Available |
|
$0.6800 / $0.9600 | Buy Now |
DISTI #
70388703
|
RS | Digital Potentiometer 10kOhm 129-Pos Linear Serial-SPI 8-Pin PDIP | Microchip Technology Inc. MCP413... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 2378 |
|
$0.8200 / $0.9700 | Buy Now |
|
Future Electronics | MCP4131 Series Single 7-Bit Volatile SPI Digital Potentiometer - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$0.7350 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 128 Position - Volatile - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
1400 In Stock 1380 Factory Stock |
|
$0.6320 / $0.7650 | Buy Now |
DISTI #
51629633
|
Verical | Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 60 Date Code: 1911 | Americas - 1380 |
|
$0.8346 / $0.9945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4131-103E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4131-103E/P
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP4131-103E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4131-103E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4131T-103E/P | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP4131-103E/P vs MCP4131T-103E/P |