Part Details for MCP41010T-I/ST by Microchip Technology Inc
Overview of MCP41010T-I/ST by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for MCP41010T-I/ST
MCP41010T-I/ST CAD Models
MCP41010T-I/ST Part Data Attributes:
|
MCP41010T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41010T-I/ST
Microchip Technology Inc
IC,DIGITAL POTENTIOMETER,CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | SERIAL PERIPHERAL INTERFACE | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω |
Alternate Parts for MCP41010T-I/ST
This table gives cross-reference parts and alternative options found for MCP41010T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41010T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8400AR50 | Single-Channel Digital Potentiometer | Analog Devices Inc | MCP41010T-I/ST vs AD8400AR50 |
MCP41010T-E/P | 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP41010T-I/ST vs MCP41010T-E/P |
AD8400ARZ100-REEL | Single-Channel Digital Potentiometer | Analog Devices Inc | MCP41010T-I/ST vs AD8400ARZ100-REEL |
MCP41010T-I/SL | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP41010T-I/ST vs MCP41010T-I/SL |
AD8400ARZ50-REEL | Single-Channel Digital Potentiometer | Analog Devices Inc | MCP41010T-I/ST vs AD8400ARZ50-REEL |
MCP41010-I/SL | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP41010T-I/ST vs MCP41010-I/SL |
AD8400AR100-REEL | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | MCP41010T-I/ST vs AD8400AR100-REEL |
MCP41010T-I/P | 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP41010T-I/ST vs MCP41010T-I/P |
AD8400ARZ1 | Single-Channel Digital Potentiometer | Analog Devices Inc | MCP41010T-I/ST vs AD8400ARZ1 |
AD8400AR10-REEL | Single-Channel Digital Potentiometer | Analog Devices Inc | MCP41010T-I/ST vs AD8400AR10-REEL |