-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP41010-E/P by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7456
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Single, Control... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$1.7800 / $2.2200 | Buy Now |
DISTI #
MCP41010-E/P-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 8DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
57 In Stock |
|
$1.7750 / $2.2200 | Buy Now |
DISTI #
MCP41010-E/P
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Single, 256 Steps, ? 800 ppm/?C, 2.7 V to 5.5 V, 8 Pins, P... more RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6614 / $1.7750 | Buy Now |
DISTI #
579-MCP41010-E/P
|
Mouser Electronics | Digital Potentiometer ICs 256 Step SPI 10kOhm RoHS: Compliant | 333 |
|
$1.7700 / $2.2200 | Buy Now |
DISTI #
MCP41010-E/P
|
Microchip Technology Inc | Digital Pot, 256 steps, SPI, 10kohms, single channel, PDIP, Projected EOL: 2034-08-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
4172 Alternates Available |
|
$1.6100 / $2.2200 | Buy Now |
DISTI #
70413673
|
RS | MCP41010-E/P, Digital Potentiometer 10kOhms 256-Pos Linear Serial-SPI 8-Pin PDIP Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube RoHS: Compliant |
180 In Stock 4140 Factory Stock |
|
$1.6400 / $1.9400 | Buy Now |
DISTI #
51536034
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1725 | Americas - 180 |
|
$2.2360 / $2.5220 | Buy Now |
DISTI #
87355144
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin PDIP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 78 |
|
$3.9620 | Buy Now |
DISTI #
MCP41010-E/P
|
TME | IC: digital potentiometer, 10kΩ, SPI, 8bit, DIP8, THT, Ch: 1, tube Min Qty: 1 | 48 |
|
$2.6400 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP41010-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41010-E/P
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP41010-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41010-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP41010T-I/P | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP41010-E/P vs MCP41010T-I/P |
AD8400AN10 | Analog Devices Inc | Check for Price | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP8, PLASTIC, DIP-8, Digital Potentiometer | MCP41010-E/P vs AD8400AN10 |
The recommended power-on sequence is to apply VDD first, followed by VREF, and then the analog input signal. This ensures proper device operation and prevents potential latch-up conditions.
To ensure accurate voltage reference output, it is essential to decouple the VREF pin with a 10uF capacitor to GND, and also to use a low-ESR capacitor to minimize noise and oscillations.
The maximum capacitance value for the external capacitor (CREF) on the VREF pin is 22uF. Using a higher capacitance value may affect the device's stability and performance.
Yes, the MCP41010 can operate with a single-supply voltage. However, the output voltage range will be limited to the supply voltage minus the dropout voltage (typically 200mV).
To minimize noise and oscillations, use a low-ESR capacitor for decoupling, keep the layout compact, and avoid long traces. Additionally, consider adding a 10-100nF capacitor in parallel with the output capacitor to filter high-frequency noise.