Part Details for MCP40D17T-503E/LT by Microchip Technology Inc
Overview of MCP40D17T-503E/LT by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP40D17T-503E/LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6241
|
Newark | Digital Potentiometer, 50Kohm, 128Steps, Single, 6-Sc-70, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP40D17T-503E/LT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5930 | Buy Now |
DISTI #
25R7940
|
Newark | 50K, I2C Single, 7-Bit, Volatile Memory 6 Sc70 T/R Rohs Compliant: Yes |Microchip MCP40D17T-503E/LT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP40D17T-503E/LTCT-ND
|
DigiKey | IC DGTL POT 50KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10150 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP40D17T-503E/LT
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: MCP40D17T-503E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP40D17T503E/LT
|
Mouser Electronics | Digital Potentiometer ICs 50k I2C sngl 7-bit volatile memory RoHS: Compliant | 7007 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
V72:2272_06445873
|
Arrow Electronics | Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1582 |
|
$0.5642 / $0.6218 | Buy Now |
DISTI #
MCP40D17T-503E/LT
|
Microchip Technology Inc | 7 BIT 12C VOLATILE DIGITAL POTENTIOMETER WITH COMMAND CODE, Projected EOL: 2034-07-30 RoHS: Compliant pbFree: Yes |
13990 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388691
|
RS | MCP40D17T-503E/LT, Digi Potentiomtr 50kOhm 128-Pos Linear Serial-I2C 6-Pin SC-70 | Microchip Technology Inc. MCP40D17T-503E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5370 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 128 Taps - 50k Ohms - I²C Interface - Volatile Memory - 1.8 to 5.5V Supply - ±20% - 150ppm/°C - SC-70-6 - T&R. RoHS: Compliant |
1950 In Stock 12000 Factory Stock |
|
$0.4455 / $0.5137 | Buy Now |
Part Details for MCP40D17T-503E/LT
MCP40D17T-503E/LT CAD Models
MCP40D17T-503E/LT Part Data Attributes
|
MCP40D17T-503E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP40D17T-503E/LT
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.26 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.25 mm |
Alternate Parts for MCP40D17T-503E/LT
This table gives cross-reference parts and alternative options found for MCP40D17T-503E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP40D17T-503E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP40D17-503E/LT | 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN | Microchip Technology Inc | MCP40D17T-503E/LT vs MCP40D17-503E/LT |
MCP40D19T-503E/LT | 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP40D17T-503E/LT vs MCP40D19T-503E/LT |