-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4021-502E/SN by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34502E4FP | Renesas Electronics Corporation | 4-bit Microcontrollers with 24 Pins, 2MHz Max Frequency (Non Promotion), , / | |
F0502EVBI | Renesas Electronics Corporation | Evaluation Board for the F0502 Integrated TRx IC | |
CCE4502-EVAL-V2 | Renesas Electronics Corporation | IO-Link Device PHY with Integrated Frame Handler Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC7937
|
Newark | Soic 5K, U/D Single, 6-Bit Nv, Pot Rohs Compliant: Yes |Microchip MCP4021-502E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.7940 | Buy Now |
DISTI #
71J5274
|
Newark | Ic, digital Potentiometer, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP4021-502E/SN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8380 | Buy Now |
DISTI #
MCP4021-502E/SN-ND
|
DigiKey | IC DGTL POT 5KOHM 64TAP 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
599 In Stock |
|
$0.7900 / $1.0300 | Buy Now |
DISTI #
MCP4021-502E/SN
|
Avnet Americas | Digital Potentiometer 64POS 5k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP4021-502E/SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube |
11 |
|
$0.7940 | Buy Now |
DISTI #
579-MCP4021-502E/SN
|
Mouser Electronics | Digital Potentiometer ICs 5k U/D single 6-bit NV POT RoHS: Compliant | 115 |
|
$0.7900 / $1.0300 | Buy Now |
DISTI #
MCP4021-502E/SN
|
Microchip Technology Inc | LOW-COST NON-VOLATILE, DIGITAL POTENTIOMETER, SOIC, Projected EOL: 2034-04-07 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
25132 COO: Thailand |
|
$0.7400 / $1.0300 | Buy Now |
DISTI #
70046151
|
RS | MCP4021-502E/SN, Digi Potentiometer 5kOhm 64-Position Serial-2 Wire 8-Pin SOIC | Microchip Technolog... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 | RFQ |
|
Future Electronics | MCP4021 Series 64 Step 2-Wire 5 kOhm Non-Volatile Digital POT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$0.8100 / $0.9250 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 64 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
100 In Stock 25500 Factory Stock |
|
$0.6560 / $0.7620 | Buy Now |
DISTI #
51566453
|
Verical | Digital Potentiometer 5kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1825 | Americas - 100 |
|
$0.8658 / $0.9906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4021-502E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4021-502E/SN
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 5000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4021-502E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4021-502E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4021T-502E/MS | Microchip Technology Inc | $1.0000 | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4021-502E/SN vs MCP4021T-502E/MS |
MCP4021T-502E/MC | Microchip Technology Inc | $1.0000 | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4021-502E/SN vs MCP4021T-502E/MC |