-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4021-103E/MS by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8513103EA | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
HXT45110-3-EVB | Renesas Electronics Corporation | 112Gb/s PAM4 EML Driver | |
ISL80103EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5269
|
Newark | Digital Potentiometer, 10Kohm, 64Step, Single, Msop8, End To End Resistance:10Kohm, No. Of Pots:Si... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 | Buy Now |
DISTI #
MCP4021-103E/MS-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
244 In Stock |
|
$0.8100 / $1.0700 | Buy Now |
DISTI #
MCP4021-103E/MS
|
Avnet Americas | Digital Potentiometer 64POS 10k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4021-103E/MS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube |
39 |
|
$0.7662 / $0.8118 | Buy Now |
DISTI #
579-MCP4021-103E/MS
|
Mouser Electronics | Digital Potentiometer ICs 10k U/D single 6-bit NV POT RoHS: Compliant | 889 |
|
$0.8100 / $1.0700 | Buy Now |
DISTI #
MCP4021-103E/MS
|
Microchip Technology Inc | Low-cost non-volatile, Digital Potentiometer, MSOP, Projected EOL: 2034-08-17 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
3700 Alternates Available COO: Thailand |
|
$0.7700 / $1.0700 | Buy Now |
DISTI #
70414820
|
RS | MCP4021-103E/MS, Digi Potentiometer 10kOhm 64-Pos Linear Serial-2Wire 8-Pin MSOP | Microchip Technol... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$0.8320 / $0.8780 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 64 Taps - 10k Ohms - Up/Down (U/D, CS) Interface - Non-Volatile Memory - 2.7... more RoHS: Compliant | 3700 Factory Stock |
|
$0.6810 / $0.8000 | Buy Now |
|
NAC | 10k, U/D single, 6-bit NV, POT - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 3000 |
|
$0.8600 / $1.0600 | Buy Now |
DISTI #
MCP4021-103E/MS
|
Avnet Silica | Digital Potentiometer 64POS 10k Ohm Single 8Pin MSOP Tube (Alt: MCP4021-103E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4021-103E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4021-103E/MS
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4021-103E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4021-103E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4021T-103E/SN | Microchip Technology Inc | $50.9103 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP4021-103E/MS vs MCP4021T-103E/SN |