Part Details for MCP4014T-103E/OT by Microchip Technology Inc
Results Overview of MCP4014T-103E/OT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4014T-103E/OT Information
MCP4014T-103E/OT by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8513103EA | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
HXT45110-3-EVB | Renesas Electronics Corporation | 112Gb/s PAM4 EML Driver | |
ISL80103EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board |
Price & Stock for MCP4014T-103E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6253
|
Newark | Digital Potentiometer, 10Kohm, 64Steps, Single, 5-Sot-23, End To End Resistance:10Kohm, No. Of Pot... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5930 | Buy Now |
DISTI #
56K7035
|
Newark | Ic, digital Potentiometer, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip MCP4014T-103E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP4014T-103E/OTCT-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP SOT23-5 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
332 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4014T-103E/OT
|
Avnet Americas | Digital Potentiometer 64POS 10k Ohm Single 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP4014T-103E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5188 / $0.5540 | Buy Now |
DISTI #
579-MCP4014T-103E/OT
|
Mouser Electronics | Digital Potentiometer ICs 10k U/D single 6-bit V Rheo to GND RoHS: Compliant | 2439 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
V72:2272_06445820
|
Arrow Electronics | Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2320 Container: Cut Strips | Americas - 1990 |
|
$0.5642 / $0.6043 | Buy Now |
DISTI #
MCP4014T-103E/OT
|
Microchip Technology Inc | 10K RHEOSTAT MODE DEVICE, WITH 1 TERMINAL OF THE RESISTOR CONNECTED TO GROUND, SOT-23, Projected EOL... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
2540 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388680
|
RS | MCP4014T-103E/OT, Digi Potentiomtr 10kOhm 64-Pos Linear Serial-2Wire 5-Pin SOT-23 | Microchip Techno... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
68460371
|
Verical | Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2320 | Americas - 1990 |
|
$0.5642 / $0.6005 | Buy Now |
Part Details for MCP4014T-103E/OT
MCP4014T-103E/OT CAD Models
MCP4014T-103E/OT Part Data Attributes
|
MCP4014T-103E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4014T-103E/OT
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.625 mm |
Alternate Parts for MCP4014T-103E/OT
This table gives cross-reference parts and alternative options found for MCP4014T-103E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4014T-103E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4014-103E/OT | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | MCP4014T-103E/OT vs MCP4014-103E/OT |
MCP4011-103E/MS | Microchip Technology Inc | $0.5611 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | MCP4014T-103E/OT vs MCP4011-103E/MS |
MCP4012T-103E/CH | Microchip Technology Inc | $0.6209 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4014T-103E/OT vs MCP4012T-103E/CH |
MCP4012-103E/CH | Microchip Technology Inc | Check for Price | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP4014T-103E/OT vs MCP4012-103E/CH |
MCP4011T-103E/SN | Microchip Technology Inc | $0.6209 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP4014T-103E/OT vs MCP4011T-103E/SN |
MCP4011T-103E/MC | Microchip Technology Inc | $0.6346 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP4014T-103E/OT vs MCP4011T-103E/MC |
MCP4014T-103E/OT Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the logic inputs. This ensures proper device operation and prevents potential latch-up conditions.
-
To retain the wiper position during power-down, the CS pin should be held high and the SCK and SI pins should be held low. This puts the device in a low-power standby mode, allowing the wiper position to be retained.
-
The maximum operating frequency of the SPI interface is 10 MHz. However, it's recommended to operate at a frequency of 5 MHz or less to ensure reliable data transfer and to minimize the risk of data corruption.
-
Yes, the MCP4014T-103E/OT can be used as a rheostat by connecting the wiper terminal to one of the resistive terminals (e.g., RH or RL) and the other resistive terminal to a fixed voltage or ground. However, this configuration may affect the overall resistance range and linearity of the device.
-
The ESD protection diodes on the MCP4014T-103E/OT are designed to protect the device from electrostatic discharge. During PCB design, it's recommended to provide a clear path for the ESD diodes to discharge to a ground plane or a dedicated ESD protection network.