Part Details for MCP39F521T-E/MQ by Microchip Technology Inc
Overview of MCP39F521T-E/MQ by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP39F521T-E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6004
|
Newark | I2C Single-Phase, Power-Monitoring Ic With Calculation And Energy Accumulation 28 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP39F521T-E/MQ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8100 | Buy Now |
DISTI #
MCP39F521T-E/MQ-ND
|
DigiKey | IC PWR MONITOR I2C 1PH 28VQFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
DISTI #
MCP39F521T-E/MQ
|
Avnet Americas | Power Monitor With Calculation and Energy Accumulation 28-Pin QFN T/R - Tape and Reel (Alt: MCP39F521T-E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 19800 |
|
$2.7200 / $3.5900 | Buy Now |
DISTI #
579-MCP39F521T-E/MQ
|
Mouser Electronics | Current & Power Monitors & Regulators Power Monitoring IC I2C Single-Phase RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
V72:2272_13987168
|
Arrow Electronics | Monitor 2.7V to 3.6V Automotive AEC-Q100 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2337 Container: Cut Strips | Americas - 1107 |
|
$2.9490 / $3.1780 | Buy Now |
DISTI #
MCP39F521T-E/MQ
|
Microchip Technology Inc | Single-Phase, Power-Monitoring IC with Calculation and Energy Accumulation, Projected EOL: 2039-09-02 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$2.5900 / $3.5900 | Buy Now |
|
Future Electronics | 3.6 V Surface Mount Single-Phase Power-Monitoring Device - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.6700 | Buy Now |
|
Future Electronics | 3.6 V Surface Mount Single-Phase Power-Monitoring Device - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | Single-Phase, Power-Monitoring IC with Calculation and Energy Accumulation RoHS: Compliant | 3300 Factory Stock |
|
$2.6600 / $7.4900 | Buy Now |
DISTI #
71800458
|
Verical | Monitor 2.7V to 3.6V Automotive AEC-Q100 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 1107 |
|
$2.9490 | Buy Now |
Part Details for MCP39F521T-E/MQ
MCP39F521T-E/MQ CAD Models
MCP39F521T-E/MQ Part Data Attributes
|
MCP39F521T-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP39F521T-E/MQ
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP39F521T-E/MQ
This table gives cross-reference parts and alternative options found for MCP39F521T-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP39F521T-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP39F521-E/MQ | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MCP39F521T-E/MQ vs MCP39F521-E/MQ |