-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6327
|
Newark | Power Monitor, Single-Phase, Qfn-28, Ic Function:Power Management, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Package Type:Qfn, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Microchip MCP39F501-E/MQ Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 | Buy Now |
DISTI #
MCP39F501-E/MQ-ND
|
DigiKey | IC POWER MONITOR 1PH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
157 In Stock |
|
$2.7200 / $3.5900 | Buy Now |
DISTI #
MCP39F501-E/MQ
|
Avnet Americas | Power-Monitoring IC with Calculation and Event Detection 28-Pin QFN Tube/Tray - Rail/Tube (Alt: MCP39F501-E/MQ) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.7200 / $3.5900 | Buy Now |
DISTI #
579-MCP39F501-E/MQ
|
Mouser Electronics | Power Management Specialized - PMIC Single-Phase Power-Monitoring IC RoHS: Compliant | 795 |
|
$2.7200 / $3.5900 | Buy Now |
DISTI #
MCP39F501-E/MQ
|
Microchip Technology Inc | Fixed calculation and programmable energy metering and power monitoring device, Projected EOL: 2039-01-09 RoHS: Compliant pbFree: Yes |
10585 Alternates Available |
|
$2.5900 / $3.5900 | Buy Now |
DISTI #
70451360
|
RS | Sngl-Phase, Pwr-MonitoringIC w/Calculation and Event Detection28 QFN5x5x0.9mmTUBE | Microchip Technology Inc. MCP39F501-E/MQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $5.0000 | RFQ |
|
Future Electronics | MCP39F501 Series Single-Phase 4000:1 512 Byte EEPROM Power-Monitoring IC QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 219 Package Multiple: 73 Container: Tube | 0Tube |
|
$2.9100 / $3.1300 | Buy Now |
|
Future Electronics | MCP39F501 Series Single-Phase 4000:1 512 Byte EEPROM Power-Monitoring IC QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 219 Package Multiple: 73 Container: Tube | 0Tube |
|
$2.6700 / $3.1000 | Buy Now |
|
Onlinecomponents.com | Monitor 2.7V to 3.6V Automotive 28-Pin QFN EP Tube RoHS: Compliant |
292 In Stock |
|
$2.5600 / $2.7000 | Buy Now |
|
Quest Components | 135 |
|
$16.5920 / $20.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP39F501-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP39F501-E/MQ
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |